Diodes Inc. BAV3004W-7-F

Rectifier Diode Small Signal Switching 350V 0.225A 50ns 2-Pin SOD-123 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Average Rectified Current225 mA
Capacitance1 pF
Current Rating225 mA
Element ConfigurationSingle
Forward Current225 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation400 mW
Max Repetitive Reverse Voltage (Vrrm)350 V
Max Reverse Voltage (DC)300 V
Max Surge Current4 A
Min Operating Temperature-65 °C
Output Current225 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current30 nA
PolarityStandard
Power Dissipation400 mW
Power Rating400 mW
Recovery Time50 ns
Reverse Recovery Time50 ns
Reverse Voltage300 V
Reverse Voltage (DC)350 V
Schedule B8541100070
Voltage Rating (DC)300 V
Dimensions
Height1.25 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV3004W-7-F.

Diodes Inc SCT
Datasheet4 pages11 years ago
Technical Drawing5 pages7 years ago
Datasheet3 pages15 years ago
iiiC
Datasheet4 pages11 years ago
Future Electronics
Datasheet6 pages12 years ago
Mouser
Datasheet3 pages17 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-34.26%

Alternate Parts

Price @ 1000
$ 0.073
$ 0.047
$ 0.047
Stock
3,461,765
559,601
559,601
Authorized Distributors
7
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD
SOD
Forward Voltage
1.25 V
-
-
Reverse Voltage (DC)
350 V
-
-
Average Rectified Current
225 mA
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BAV3004W-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BAV3004W-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 350V 0.225A 50ns 2-Pin SOD-123 T/R
Hivolt Switching Diode Bvr > 100V Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAV3004W-7-F
Rectifier Diode, 1 Phase, 1 Element, 0.225A, 350V V(RRM), Silicon
BAV3004W Series 4 A 350 V 400 mW Surface Mount Switching Diode - SOD-123
DIODES INC BAV3004W-7-F / DIODE SWITCH 300V 400MW SOD123DIODE
DIODE, SMALL SIGNAL, 350V/0.225A, SOD123; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 350V; Forward Current If(AV): 225mA; Forward Voltage VF; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV3004W7F

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Average Rectified Current225 mA
Capacitance1 pF
Current Rating225 mA
Element ConfigurationSingle
Forward Current225 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation400 mW
Max Repetitive Reverse Voltage (Vrrm)350 V
Max Reverse Voltage (DC)300 V
Max Surge Current4 A
Min Operating Temperature-65 °C
Output Current225 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current30 nA
PolarityStandard
Power Dissipation400 mW
Power Rating400 mW
Recovery Time50 ns
Reverse Recovery Time50 ns
Reverse Voltage300 V
Reverse Voltage (DC)350 V
Schedule B8541100070
Voltage Rating (DC)300 V
Dimensions
Height1.25 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV3004W-7-F.

Diodes Inc SCT
Datasheet4 pages11 years ago
Technical Drawing5 pages7 years ago
Datasheet3 pages15 years ago
iiiC
Datasheet4 pages11 years ago
Future Electronics
Datasheet6 pages12 years ago
Mouser
Datasheet3 pages17 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant