Diodes Inc. BAV21W-7-F

Rectifier Diode Small Signal Switching 200V 0.4A 50ns 2-Pin SOD-123 T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-123-2
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Average Rectified Current200 mA
Capacitance5 pF
Current4 A
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)2.5 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current2.5 A
Min Operating Temperature-65 °C
Output Current200 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current2.5 A
Peak Reverse Current15 µA
PolarityStandard
Power Dissipation250 mW
Power Rating250 mW
Recovery Time50 ns
Reverse Recovery Time50 ns
Schedule B8541100070
Voltage250 V
Voltage Rating (DC)200 V
Dimensions
Height1.35 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV21W-7-F.

element14 APAC
Datasheet4 pages13 years ago
Datasheet3 pages15 years ago
Upverter
Datasheet4 pages10 years ago
Diodes Inc SCT
Datasheet5 pages5 years ago
Technical Drawing5 pages7 years ago
Mouser
Datasheet3 pages17 years ago
iiiC
Datasheet4 pages13 years ago

Inventory History

3 month trend:
+55.91%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BAV21W-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BAV21W-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 200V 0.4A 50ns 2-Pin SOD-123 T/R
Hivolt Switching Diode Bvr > 100V Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAV21W-7-F
Rectifier Diode, 1 Phase, 1 Element, 0.4A, 200V V(RRM), Silicon
BAV21W Series 2.5 A 200 V 250 mW Surface Mount Switching Diode - SOD-123
DIODE, SWITCH, 200V, 0.25W, SOD123; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 250V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current Ifsm Max: 2.5A; Operating Temperature Max: 150°C; Diode Case Style: SOD-123; No. of Pins: 2Pins; Product Range: BAV21 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Switching; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV21W-7F
  • BAV21W7F

Technical Specifications

Physical
Case/PackageSOD-123-2
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Average Rectified Current200 mA
Capacitance5 pF
Current4 A
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)2.5 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current2.5 A
Min Operating Temperature-65 °C
Output Current200 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current2.5 A
Peak Reverse Current15 µA
PolarityStandard
Power Dissipation250 mW
Power Rating250 mW
Recovery Time50 ns
Reverse Recovery Time50 ns
Schedule B8541100070
Voltage250 V
Voltage Rating (DC)200 V
Dimensions
Height1.35 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV21W-7-F.

element14 APAC
Datasheet4 pages13 years ago
Datasheet3 pages15 years ago
Upverter
Datasheet4 pages10 years ago
Diodes Inc SCT
Datasheet5 pages5 years ago
Technical Drawing5 pages7 years ago
Mouser
Datasheet3 pages17 years ago
iiiC
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page14 years ago