NXP Semiconductors BAV103

SINGLE GENERAL-PURPOSE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High175 °C
Capacitance5 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current250 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)9 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation400 mW
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Voltage (DC)200 V
Min Operating Temperature-65 °C
Output Current200 mA
Peak Non-Repetitive Surge Current9 A
Peak Reverse Current100 nA
PolarityStandard
Reverse Recovery Time50 ns
Reverse Voltage200 V
TerminationSMD/SMT
Voltage Rating (DC)250 V
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAV103.

Upverter
Datasheet11 pages13 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet11 pages13 years ago
Farnell
Datasheet13 pages15 years ago
Datasheet15 pages16 years ago
Datasheet10 pages16 years ago
iiiC
Datasheet11 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BAV103.

Related Parts

Descriptions

Descriptions of NXP Semiconductors BAV103 provided by its distributors.

SINGLE GENERAL-PURPOSE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon
Diode Switching 250V 0.25A 2-Pin Mini-MELF T/R
0.25 A 250 V SILICON SIGNAL DIODE
French Electronic Distributor since 1988
DIODE, SWITCHING, SOD-80C; Diode Type:Small Signal; Forward Current If(AV):250mA; Repetitive Reverse Voltage Vrrm Max:250V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:250mA; Operating Temperature Range:-65°C to +175°C; Diode Case Style:SOD-80C; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Application Code:General Purpose; Case Temperature Tc @ If:25°C; Current If @ Vf:200mA; Current Ifsm:9A; Current Ir Max:100nA; Diode Configuration:Single; Forward Current If Max:250mA; Forward Voltage:1.25V; Junction Temperature Tj Max:175°C; Junction Temperature Tj Min:-65°C; Package / Case:SOD-80C; Peak Forward Current:625mA; Pin Configuration:1A, 2K; Power Dissipation Ptot Max:400mW; Reverse Voltage Vr Max:200V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV-103

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High175 °C
Capacitance5 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current250 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)9 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation400 mW
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Voltage (DC)200 V
Min Operating Temperature-65 °C
Output Current200 mA
Peak Non-Repetitive Surge Current9 A
Peak Reverse Current100 nA
PolarityStandard
Reverse Recovery Time50 ns
Reverse Voltage200 V
TerminationSMD/SMT
Voltage Rating (DC)250 V
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAV103.

Upverter
Datasheet11 pages13 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet11 pages13 years ago
Farnell
Datasheet13 pages15 years ago
Datasheet15 pages16 years ago
Datasheet10 pages16 years ago
iiiC
Datasheet11 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago