Diodes Inc. BAT760-7

BAT760 Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-323
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.904468 mg
Technical
Average Rectified Current1 A
Capacitance25 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage550 mV
Max Forward Surge Current (Ifsm)5.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation235 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current5.5 A
Peak Reverse Current50 µA
PolarityStandard
Reverse Voltage30 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Height1 mm
Length1.8 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT760-7.

RS (Formerly Allied Electronics)
Datasheet4 pages13 years ago
element14 APAC
Datasheet3 pages15 years ago
Mouser
Datasheet2 pages19 years ago
Upverter
Datasheet5 pages6 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet6 pages8 years ago
iiiC
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-58.17%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BAT760-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. BAT760-7 provided by its distributors.

BAT760 Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-323
DIODE, SCKY RECTI, 1A, 30V, SOD323; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):1A; Diode Configuration:Single; Case
Diode, Schottky Rectifier, 0.5A, 30V, Sod323; Repetitive Peak Reverse Voltage:30V; Average Forward Current:1A; Diode Configuration:Single; Diode Case Style:Sod-323; No. Of Pins:2Pins; Forward Voltage Max:550Mv; Product Range:- Rohs Compliant: Yes |Diodes Inc. BAT760-7
DIODE, SCKY RECTI, 1A, 30V, SOD323; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOD-323; No. of Pins: 2Pins; Forward Voltage VF Max: 550mV; Forward Surge Current Ifsm Max: 5.5A; Operating Temperature Max: 125°C; Product Range: BAT760 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Current Ifsm: 5.5A; Diode Type: Schottky; Junction Temperature Tj Max: 125°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +125°C; Semiconductor Technology: Si; Termination Type: Surface Mount Device

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.904468 mg
Technical
Average Rectified Current1 A
Capacitance25 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage550 mV
Max Forward Surge Current (Ifsm)5.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation235 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current5.5 A
Peak Reverse Current50 µA
PolarityStandard
Reverse Voltage30 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Height1 mm
Length1.8 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT760-7.

RS (Formerly Allied Electronics)
Datasheet4 pages13 years ago
element14 APAC
Datasheet3 pages15 years ago
Mouser
Datasheet2 pages19 years ago
Upverter
Datasheet5 pages6 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet6 pages8 years ago
iiiC
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant