Infineon BAT60AE6327HTSA1

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 10V V(RRM), Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-323-2
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Capacitance20 pF
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage370 mV
Max Forward Surge Current (Ifsm)5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Repetitive Reverse Voltage (Vrrm)10 V
Max Reverse Voltage (DC)10 V
Min Operating Temperature-55 °C
Output Current3 A
Package Quantity3000
PackagingTape & Reel
Peak Non-Repetitive Surge Current5 A
Peak Reverse Current18 mA
PolarityStandard
Reverse Voltage10 V
Schedule B8541100080
Voltage Rating (DC)10 V
Dimensions
Height900 µm
Length1.25 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon BAT60AE6327HTSA1.

Newark
Datasheet6 pages16 years ago
Datasheet9 pages12 years ago

Inventory History

3 month trend:
-38.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BAT60AE6327HTSA1.

Related Parts

Descriptions

Descriptions of Infineon BAT60AE6327HTSA1 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 10V V(RRM), Silicon
BAT60A Series 10 V 5 A Surface Mount Silicon Schottky Diode - SOD-323
Rectifier Diode Schottky Si 3A Automotive 2-Pin SOD-323 T/R
RECTIFIER, SCHOTTKY, 3A, 10V, SOD-323; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 10V; Forward Current If(AV): 3A; Forward Voltage VF Max: 370mV; Forward Surge Current Ifsm Max: 5A; Operating Temperatur
Diode Configuration:Single; Repetitive Peak Reverse Voltage:10V; Average Forward Current:3A; Forward Voltage Max:370Mv; Forward Surge Current:5A; Operating Temperature Max:85°C; Diode Case Style:Sod-323; No. Of Pins:2Pins Rohs Compliant: Yes |Infineon BAT60AE6327HTSA1.
Silicon Schottky Diode | Summary of Features: High current rectifier Schottky diode with extreme low VF drop (typ. 0.12V at IF = 10mA); For power supply applications; For clamping and protection in low voltage applications; For detection and step-up-conversion; Pb-free (RoHS compliant) package1); Qualified according AEC Q101 | Target Applications: ESD (Electrostatic discharge) sensitive device, observe handling precaution!
Configuration = Single / Peak Average Forward Current (If(AV)) A = 3 / Reverse Repetitive Voltage Max. (Vrrm) V = 10 / Forward Voltage (Vf) mV = 370 / Reverse Current Max. mA = 18 / Peak Non-Repetitive Surge Current (Itsm) A = 5 / Power Dissipation (Pd) W = 1.35 / Capacitance pF = 35 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 90

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT 60A
  • BAT 60A E6327
  • BAT-60A-E6327
  • BAT60A
  • BAT60A E6327
  • BAT60A,E6327
  • BAT60A-E6327
  • BAT60AE6327
  • BAT60AE6327HTSA1.
  • SP000010294

Technical Specifications

Physical
Case/PackageSOD-323-2
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Capacitance20 pF
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage370 mV
Max Forward Surge Current (Ifsm)5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Repetitive Reverse Voltage (Vrrm)10 V
Max Reverse Voltage (DC)10 V
Min Operating Temperature-55 °C
Output Current3 A
Package Quantity3000
PackagingTape & Reel
Peak Non-Repetitive Surge Current5 A
Peak Reverse Current18 mA
PolarityStandard
Reverse Voltage10 V
Schedule B8541100080
Voltage Rating (DC)10 V
Dimensions
Height900 µm
Length1.25 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon BAT60AE6327HTSA1.

Newark
Datasheet6 pages16 years ago
Datasheet9 pages12 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements