Vishay BAT54WS-V-GS08

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
Contact PlatingTin
MountSurface Mount, Through Hole
Number of Pins2
Technical
Average Rectified Current1 A
Current2 A
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)1 kV
Max Surge Current50 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
Power Dissipation150 mW
Recovery Time2 µs
Reverse Recovery Time5 ns
Reverse Voltage1 kV
TerminationSMD/SMT
Voltage30 V
Dimensions
Height1.05 mm
Length1.95 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay BAT54WS-V-GS08.

Farnell
Datasheet4 pages10 years ago
Datasheet5 pages16 years ago
Newark
Datasheet4 pages11 years ago
_legacy Avnet
Datasheet4 pages11 years ago
Future Electronics
Datasheet5 pages14 years ago
Datasheet4 pages10 years ago
Verical
Datasheet5 pages15 years ago
iiiC
Datasheet4 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.045
$ 0.045
Stock
51,720
2,127,546
2,127,546
Authorized Distributors
0
14
14
Mount
Surface Mount, Through Hole
Surface Mount
Surface Mount
Case/Package
DO-15
-
-
Forward Voltage
800 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
5 ns
5 ns
5 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay BAT54WS-V-GS08.

Descriptions

Descriptions of Vishay BAT54WS-V-GS08 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-323 T/R
DIODE, SCHOTTKY, 0.2A, 30V, SOD-323; Diode Type:Schottky; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:30V; Forward Voltage VF Max:800mV; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:600mA; Diode Case Style:SOD-323; No. of Pins:2; Current Ifsm:600mA; Junction Temperature Tj Max:125°C; Package / Case:SOD-323; Reverse Recovery Time trr Typ:5ns; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54WSVGS08

Technical Specifications

Physical
Case/PackageDO-15
Contact PlatingTin
MountSurface Mount, Through Hole
Number of Pins2
Technical
Average Rectified Current1 A
Current2 A
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)1 kV
Max Surge Current50 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
Power Dissipation150 mW
Recovery Time2 µs
Reverse Recovery Time5 ns
Reverse Voltage1 kV
TerminationSMD/SMT
Voltage30 V
Dimensions
Height1.05 mm
Length1.95 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay BAT54WS-V-GS08.

Farnell
Datasheet4 pages10 years ago
Datasheet5 pages16 years ago
Newark
Datasheet4 pages11 years ago
_legacy Avnet
Datasheet4 pages11 years ago
Future Electronics
Datasheet5 pages14 years ago
Datasheet4 pages10 years ago
Verical
Datasheet5 pages15 years ago
iiiC
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago