Vishay BAT54WS-E3-08

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight4.309128 mg
Technical
Average Rectified Current200 mA
Capacitance10 pF
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Max Surge Current600 mA
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
Power Dissipation150 mW
Recovery Time5 ns
Reverse Recovery Time5 ns
Reverse Voltage30 V
Schedule B8541100070
Dimensions
Height1.05 mm
Length1.95 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay BAT54WS-E3-08.

Farnell
Datasheet4 pages10 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages9 years ago
Upverter
Datasheet4 pages4 years ago
TME
Datasheet4 pages7 years ago

Inventory History

3 month trend:
-16.91%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.035
$ 0.035
Stock
2,297,203
4,812,131
4,812,131
Authorized Distributors
14
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
800 mV
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
500 nA
500 nA
Reverse Recovery Time
5 ns
5 ns
5 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay BAT54WS-E3-08.

Related Parts

Descriptions

Descriptions of Vishay BAT54WS-E3-08 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 2-Pin SOD-323 T/R / DIODE SCHOTTKY 30V 200MA SOD323
BAT54WS-V Series 30 V 200 mA Small Signal Schottky Diode - SOD-323
Diode, Schottky, 200Ma, 30V, Sod-323-2, Full Reel; Diode Configuration:Single; Repetitive Peak Reverse Voltage:40V; Average Forward Current:200Ma; Forward Voltage Max:800Mv; Forward Surge Current:600Ma; Diode Case Style:Sod-323 Rohs Compliant: No |Vishay BAT54WS-E3-08.
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 800 / Reverse Current Max. uA = 2 / Power Dissipation (Pd) mW = 150 / Capacitance pF = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 650

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54WS-E3-08.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight4.309128 mg
Technical
Average Rectified Current200 mA
Capacitance10 pF
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Max Surge Current600 mA
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
Power Dissipation150 mW
Recovery Time5 ns
Reverse Recovery Time5 ns
Reverse Voltage30 V
Schedule B8541100070
Dimensions
Height1.05 mm
Length1.95 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay BAT54WS-E3-08.

Farnell
Datasheet4 pages10 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages9 years ago
Upverter
Datasheet4 pages4 years ago
TME
Datasheet4 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago