Diodes Inc. BAT54WS-7-F

Small Signal Schottky Diode, Single , 30 V, 100 mA, 1 V, 600 mA, 150 °C, SOD-323, 2 Pins

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.904468 mg
Technical
Average Rectified Current100 mA
Capacitance10 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current100 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-65 °C
Output Current100 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
PolarityStandard
Power Dissipation200 mW
Power Rating200 mW
Reverse Recovery Time5 ns
Reverse Voltage21 V
Schedule B8541100070
Voltage Rating (DC)30 V
Dimensions
Height1 mm
Length1.8 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54WS-7-F.

TME
Datasheet5 pages9 years ago
element14 APAC
Datasheet3 pages15 years ago
Diodes Inc SCT
Datasheet5 pages6 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet5 pages8 years ago
iiiC
Datasheet3 pages15 years ago
Jameco
Datasheet4 pages15 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-41.48%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BAT54WS-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BAT54WS-7-F provided by its distributors.

Small Signal Schottky Diode, Single ,30 V, 100 mA, 1 V, 600 mA, 150 °C, SOD-323, 2 Pins
Schottky Diode Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAT54WS-7-F
BAT54WS Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOD-363
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon
BAT54WS-7-F,SCHOTTKY DIODE SOD -323 200MW 30V ROHS 3K<AZ
Diode Schottky 30V 0.2A 6Pin SOT363 | Diodes Inc BAT54WS-7-F
Rectifier Diode Schottky 30V 0.2A 5ns 2-Pin SOD-323 T/R
DIODE, SCHOTTKY, 30V, 0.2W, SOD-323; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):100mA;
DIODE, SCHOTTKY, 30V, 0.2W, SOD-323; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 600mA; Operating Temperature Max: 150°C; Diode Case Style: SOD-323; No. of Pins: 2Pins; Product Range: BAT54 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Reverse Recovery Time trr Max: 5ns

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54WS-7F
  • BAT54WS7F

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.904468 mg
Technical
Average Rectified Current100 mA
Capacitance10 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current100 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-65 °C
Output Current100 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
PolarityStandard
Power Dissipation200 mW
Power Rating200 mW
Reverse Recovery Time5 ns
Reverse Voltage21 V
Schedule B8541100070
Voltage Rating (DC)30 V
Dimensions
Height1 mm
Length1.8 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54WS-7-F.

TME
Datasheet5 pages9 years ago
element14 APAC
Datasheet3 pages15 years ago
Diodes Inc SCT
Datasheet5 pages6 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet5 pages8 years ago
iiiC
Datasheet3 pages15 years ago
Jameco
Datasheet4 pages15 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page15 years ago