NXP Semiconductors BAT54W,115

BAT54W Series 30 V 600 mA SMT Schottky Barrier Double Diode - SOT-323

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
BAT54W,115 39,000 Buy Now »
USD
0.015
BAT54W,115 201,000 Buy Now »
USD
0.016
BAT54W,115 3,998 Buy Now »
USD
0.042 0.041
Avnet
BAT54W,115 49,000 Buy Now »
USD
0.015
Arrow
BAT54W,115**MULT1 3,998 Buy Now »
USD
0.069 0.063 0.048 0.042 0.041
Digi-Key 3
568-3416-1-ND 64,136 Buy Now »
USD
0.290 0.235 0.124 0.056 0.056
568-3416-6-ND 64,136 Buy Now »
USD
0.290 0.235 0.124 0.056 0.056
568-3416-2-ND 63,000 Buy Now »
USD
0.042
Newark
75R4984 1,121 Buy Now »
USD
Mouser
771-BAT54W-T/R 15,489 Buy Now »
USD
0.300 0.196 0.082 0.056 0.036
Future Electronics
BAT54W,115 36,000 Buy Now »
USD
0.015
MCM Electronics
118-BAT54W-115 21 Buy Now »
USD
0.020 0.020 0.020 0.020 0.020
Farnell
2438978 0 ··
GBP
0.024
element14 APAC
2438978 0 ··
SGD
0.036
Distrelec
BAT54W,115 3,000 Buy Now »
EUR
0.270 0.170 0.070 0.070 0.070
Avnet Europe
BAT54W,115 96,000 Buy Now »
EUR
Avnet Asia
BAT54W,115 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
BAT54W,115 30,079 ··
Chip 1 Exchange
BAT54W,115 Yes ··
Quest
BAT54W,115 0 ··
NAC Semi
BAT54W,115 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BAT54W,115 Contact ··

Descriptions

DIODE, SWITCHING, 30V, SC-70
element14 APAC
Schottky diode [NXP] BAT54W,115 Schottky diode
Distrelec
BAT54W Series 30 V 600 mA SMT Schottky Barrier Double Diode - SOT-323
Future Electronics
DIODE SCHOTTKY 30V 0.2A SOT323
Digi-Key
Small Signal Diode; Diode Type:Schottky; Forward Current, If(AV):100mA; Repetitive Reverse Voltage Max, Vrrm:30V; Forward Voltage Max, VF:800mV; Reverse Recovery Time, trr:5ns; Forward Surge Current Max, Ifsm:600mA ;RoHS Compliant: Yes
Newark
Diode Schottky 30V 0.2A 3-Pin SC-70 T/R
Avnet
DIODE, SWITCHING, 30V, SC-70
Farnell
BAT54W series - Schottky barrier diodes
NXP Semiconductors
Diode Schottky 30V 0.2A Automotive 3-Pin SC-70 T/R
Verical
Diode Schottky 30V 0.2A 3-Pin SC-70 T/R
Avnet Asia

Technical Specifications

Lead-Free Status Lead Free
Packaging Tape & Reel (TR)
Lifecycle Status Active
RoHS Compliant
Number of Pins 3
REACH SVHC Compliance No SVHC

Documents

NXP Semiconductors
Datasheet 11 pages 4 years ago
Future Electronics
Datasheet 8 pages 17 years ago
element14
Datasheet 5 pages 17 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS BAT54W,115
NXP BAT54W,115
PHIL BAT54W,115
PHILLIPS BAT54W,115
PHI BAT54W,115
PHILIPS/NXP BAT54W,115
PHILIP BAT54W,115
NXP SEMI BAT54W,115
PHILIPS SEMICONDUCTORS BAT54W,115
Philips Semiconductor BAT54W,115
PHILPS BAT54W,115
PHILIPS SEMI BAT54W,115
NXP/PHILIPS BAT54W,115
NXP SEMICONDUCTOR BAT54W,115
PHILIPS COMPONENTS BAT54W,115
PHL BAT54W,115
PHLIPS BAT54W,115
PHILIPS ECG BAT54W,115
PHILL BAT54W,115
Philips Semiconducto BAT54W,115
PHILLIP BAT54W,115
PHILI BAT54W,115
PHIL/SIG BAT54W,115
PHILTPS BAT54W,115
ERO BAT54W,115
Philips Semiconductors BAT54W,115
NXP Semiconductors NV BAT54W,115
NXP BAT54W,115

Search for other parts like BAT54 »