onsemi BAT54T1G

Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 125 °C, SOD-123, 2 Pins
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-123-2
Contact PlatingTin
Number of Pins2
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage350 mV
Max Forward Surge Current (Ifsm)600 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current2 µA
Max Reverse Voltage (DC)30 V
Max Surge Current600 mA
Min Operating Temperature-55 °C
Output Current200 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
PolarityStandard
Power Dissipation400 mW
Recovery Time5 ns
Reverse Recovery Time5 ns
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Height1.12 mm
Length2.69 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAT54T1G.

Farnell
Datasheet4 pages18 years ago
Newark
Datasheet4 pages10 years ago
Jameco
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-19.11%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.087
$ 0.087
Stock
7,191,801
119,949
119,949
Authorized Distributors
11
2
2
Mount
-
-
-
Case/Package
SOD-123-2
-
-
Forward Voltage
350 mV
-
-
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
-
-
Max Reverse Leakage Current
2 µA
-
-
Reverse Recovery Time
5 ns
-
-
Capacitance
10 pF
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BAT54T1G.

Related Parts

Descriptions

Descriptions of onsemi BAT54T1G provided by its distributors.

Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 125 °C, SOD-123, 2 Pins
SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
BAT54T1 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOD-123
Diode Schottky 30 Volt 0.2A 2-Pin SOD-123 Tape and Reel
200 mA, 30 V, Schottky Barrier Diode
Rectifier Diode Schottky 0.2A 5ns 2-Pin SOD-123 T/R
Schottky Diode, Full Reel; Diode Configuration:Single; Repetitive Peak Reverse Voltage:40V; Average Forward Current:200Ma; Forward Voltage Max:350Mv; Forward Surge Current:600Ma; Operating Temperature Max:150°C; No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi BAT54T1G.
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 320 / Reverse Current Max. uA = 2 / Peak Non-Repetitive Surge Current (Itsm) mA = 600 / Power Dissipation (Pd) mW = 400 / Capacitance pF = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-123 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54-T1-G
  • BAT54T1G.

Technical Specifications

Physical
Case/PackageSOD-123-2
Contact PlatingTin
Number of Pins2
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage350 mV
Max Forward Surge Current (Ifsm)600 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current2 µA
Max Reverse Voltage (DC)30 V
Max Surge Current600 mA
Min Operating Temperature-55 °C
Output Current200 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
PolarityStandard
Power Dissipation400 mW
Recovery Time5 ns
Reverse Recovery Time5 ns
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Height1.12 mm
Length2.69 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAT54T1G.

Farnell
Datasheet4 pages18 years ago
Newark
Datasheet4 pages10 years ago
Jameco
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago