Nexperia BAT54SW,115

Diode Array 1 Pair Series Connection Schottky 30V 200mA (DC) Surface Mount SC-70, SOT-323
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins3
Technical
Forward Current100 mA
Forward Voltage800 mV
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Nexperia BAT54SW,115.

TME
Datasheet12 pages12 years ago
Nexperia
Datasheet11 pages12 years ago
Datasheet8 pages1 year ago
Newark
Datasheet11 pages12 years ago
Upverter
Datasheet5 pages24 years ago
Factory Futures
Datasheet8 pages24 years ago
Future Electronics
Datasheet9 pages14 years ago
Datasheet7 pages14 years ago
Datasheet8 pages21 years ago

Inventory History

3 month trend:
-20.23%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.045
$ 0.058
$ 0.04
$ 0.043
$ 0.027
$ 0.044
$ 0.068
Stock
25,471,158
16,789,568
1,354,119
3,811,834
870,286
440,412
3,355,683
2,815,889
Authorized Distributors
14
11
11
4
5
9
9
1
Mount
-
Surface Mount
Surface Mount
Surface Mount
-
-
Surface Mount
-
Case/Package
-
SOT-323
SOT-323
SOT-323
SOT-323
-
SOT-323
SOT-323-3
Forward Voltage
800 mV
1 V
-
1 V
-
-
-
800 mV
Reverse Voltage (DC)
-
-
-
-
-
-
-
-
Average Rectified Current
-
200 mA
200 mA
200 mA
-
-
-
200 mA
Max Reverse Leakage Current
-
-
-
-
-
-
-
2 µA
Reverse Recovery Time
-
5 ns
5 ns
5 ns
-
-
-
5 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BAT54SW,115.

Related Parts

Descriptions

Descriptions of Nexperia BAT54SW,115 provided by its distributors.

Diode Array 1 Pair Series Connection Schottky 30V 200mA (DC) Surface Mount SC-70, SOT-323
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode Schottky 0.2A 5ns Automotive 3-Pin SC-70 T/R
Diode, Schottky, 100Ma, 30V, Full Reel; Diode Configuration:Dual Series; Repetitive Peak Reverse Voltage:40V; Average Forward Current:100Ma; Forward Voltage Max:800Mv; Forward Surge Current:600Ma; Operating Temperature Max:150°C Rohs Compliant: Yes |Nexperia BAT54SW,115.
DIODE, ULTRAFAST, 200MA, SOT-323-3; Diode Type:Ultrafast; Diode Configuration:Dual Series; Forward Current If(AV):200mA; Forward Voltage VF Max:800mV; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:600mA; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-323; No. of Pins:3; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54SW,115.

Technical Specifications

Physical
Number of Pins3
Technical
Forward Current100 mA
Forward Voltage800 mV
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Nexperia BAT54SW,115.

TME
Datasheet12 pages12 years ago
Nexperia
Datasheet11 pages12 years ago
Datasheet8 pages1 year ago
Newark
Datasheet11 pages12 years ago
Upverter
Datasheet5 pages24 years ago
Factory Futures
Datasheet8 pages24 years ago
Future Electronics
Datasheet9 pages14 years ago
Datasheet7 pages14 years ago
Datasheet8 pages21 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago