NXP Semiconductors BAT54S

Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
MountSurface Mount
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Capacitance10 pF
Current2 A
Current Rating200 A
Element ConfigurationDual
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Min Operating Temperature-55 °C
PackagingTape and Reel
Peak Reverse Current2 µA
Reverse Recovery Time5 ns
Reverse Voltage30 V
TerminationSMD/SMT
Voltage30 V
Voltage Rating (DC)30 V
Dimensions
Height1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAT54S.

Upverter
Datasheet11 pages12 years ago
Technical Drawing1 page4 years ago
Technical Drawing5 pages5 years ago
Datasheet12 pages12 years ago
Farnell
Datasheet8 pages24 years ago
iiiC
Datasheet7 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BAT54S.

Related Parts

Descriptions

Descriptions of NXP Semiconductors BAT54S provided by its distributors.

Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23
30V Single 1V@100mA 200mA SOT-23 Schottky Barrier Diodes (SBD) ROHS
DIODE,SCHOTY,DUAL,30V,0.2A,SOT23; Diode Type:Schottky; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:30V; Forward Voltage VF Max:320mV; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:600mA; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Ifsm:600mA; Forward Voltage:800mV; Junction Temperature Tj Max:125°C; Package / Case:SOT-23; Pin Configuration:1A1,2K2,3(K1&A2); SMD Marking:L44/*V4; Termination Type:SMD
Configuration = Dual Series / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 400 / Reverse Current Max. uA = 2 / Peak Non-Repetitive Surge Current (Itsm) mA = 600 / Power Dissipation (Pd) mW = 250 / Capacitance pF = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 500 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54-S
  • BAT54S.

Technical Specifications

Physical
Case/PackageSOT
MountSurface Mount
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Capacitance10 pF
Current2 A
Current Rating200 A
Element ConfigurationDual
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Min Operating Temperature-55 °C
PackagingTape and Reel
Peak Reverse Current2 µA
Reverse Recovery Time5 ns
Reverse Voltage30 V
TerminationSMD/SMT
Voltage30 V
Voltage Rating (DC)30 V
Dimensions
Height1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAT54S.

Upverter
Datasheet11 pages12 years ago
Technical Drawing1 page4 years ago
Technical Drawing5 pages5 years ago
Datasheet12 pages12 years ago
Farnell
Datasheet8 pages24 years ago
iiiC
Datasheet7 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago