Nexperia BAT54S,235

BAT54 Series 30 V 0.2 A Surface Mount Schottky Barrier Diode - SOT-23
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High150 °C
Forward Current200 mA
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)150 °C
PackagingTape & Reel (TR)
Peak Reverse Current2 µA
Reverse Voltage30 V
Schedule B8541100070
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BAT54S,235.

Upverter
Datasheet12 pages12 years ago
Technical Drawing5 pages5 years ago
Future Electronics
Datasheet9 pages1 year ago
Datasheet11 pages12 years ago
Farnell
Datasheet11 pages12 years ago
_legacy Avnet
Datasheet9 pages14 years ago
Datasheet7 pages14 years ago
Datasheet8 pages21 years ago
Datasheet8 pages25 years ago
iiiC
Datasheet7 pages0 years ago

Inventory History

3 month trend:
+174%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.041
$ 0.041
Stock
18,177,662
61,099,457
61,099,457
Authorized Distributors
11
12
12
Mount
-
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
-
SOT-23
SOT-23
Forward Voltage
-
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
5 ns
5 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BAT54S,235.

Related Parts

Descriptions

Descriptions of Nexperia BAT54S,235 provided by its distributors.

BAT54 Series 30 V 0.2 A Surface Mount Schottky Barrier Diode - SOT-23
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB
Configuration = Dual Series / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 800 / Reverse Current Max. uA = 2 / Peak Non-Repetitive Surge Current (Itsm) mA = 600 / Power Dissipation (Pd) mW = 250 / Capacitance pF = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 500

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 933976380235

Technical Specifications

Technical
Ambient Temperature Range High150 °C
Forward Current200 mA
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)150 °C
PackagingTape & Reel (TR)
Peak Reverse Current2 µA
Reverse Voltage30 V
Schedule B8541100070
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BAT54S,235.

Upverter
Datasheet12 pages12 years ago
Technical Drawing5 pages5 years ago
Future Electronics
Datasheet9 pages1 year ago
Datasheet11 pages12 years ago
Farnell
Datasheet11 pages12 years ago
_legacy Avnet
Datasheet9 pages14 years ago
Datasheet7 pages14 years ago
Datasheet8 pages21 years ago
Datasheet8 pages25 years ago
iiiC
Datasheet7 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago