onsemi BAT54LT1G

Diode, Schottky Barrier, Fast, Vr 30V, If 200mA, Pkg SOT-23 (TO-236AB), Vf 0.52VDC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Average Rectified Current200 mA
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-55 °C
Output Current200 mA
PackagingTape and Reel
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
PolarityStandard
Power Dissipation200 mW
Reverse Recovery Time5 ns
Reverse Voltage30 V
Schedule B8541100070
Voltage Rating (DC)30 V
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAT54LT1G.

Farnell
Datasheet4 pages18 years ago
Datasheet4 pages14 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Burklin Elektronik
Datasheet4 pages5 years ago
Datasheet6 pages1 year ago
Newark
Datasheet4 pages7 years ago
Upverter
Technical Drawing1 page4 years ago
TME
Datasheet4 pages7 years ago
Arrow Electronics
Datasheet4 pages12 years ago
iiiC
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+24.44%

Alternate Parts

Price @ 1000
$ 0.026
$ 0.03
$ 0.03
Stock
7,971,905
23,741,823
23,741,823
Authorized Distributors
11
13
13
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23
SOT-23
Forward Voltage
800 mV
-
-
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
5 ns
-
-
Capacitance
-
10 pF
10 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BAT54LT1G.

Related Parts

Descriptions

Descriptions of onsemi BAT54LT1G provided by its distributors.

Diode,Schottky Barrier,Fast,Vr 30V,If 200mA,Pkg SOT-23 (TO-236AB),Vf 0.52VDC
BAT54LT1G Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23-3
SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, TO-236
Rectifier Diode Schottky Si 30V 0.2A 5ns 3-Pin SOT-23 T/R
30V 800mV@100mA 200mA SOT-23(TO-236) Schottky Barrier Diodes (SBD) ROHS
DIODE SCHOTTKY 30V 200MA SOT23-3
Schottky Diode, Full Reel; Diode Configuration:Single; Repetitive Peak Reverse Voltage:40V; Average Forward Current:200Ma; Forward Voltage Max:800Mv; Forward Surge Current:600Ma; Operating Temperature Max:125°C; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BAT54LT1G.
These Schottky barrier diodes are designed for high speed switching applications circuit protection and voltage clamping. Extremely low forward voltage re conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54LT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Average Rectified Current200 mA
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-55 °C
Output Current200 mA
PackagingTape and Reel
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
PolarityStandard
Power Dissipation200 mW
Reverse Recovery Time5 ns
Reverse Voltage30 V
Schedule B8541100070
Voltage Rating (DC)30 V
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAT54LT1G.

Farnell
Datasheet4 pages18 years ago
Datasheet4 pages14 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Burklin Elektronik
Datasheet4 pages5 years ago
Datasheet6 pages1 year ago
Newark
Datasheet4 pages7 years ago
Upverter
Technical Drawing1 page4 years ago
TME
Datasheet4 pages7 years ago
Arrow Electronics
Datasheet4 pages12 years ago
iiiC
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago