onsemi BAT54CXV3T1G

BAT54CWT1 Series 30 V 600 mA Surface Mount Dual Schottky Barrier Diode - SC-89
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
Number of Pins3
Technical
Average Rectified Current200 mA
Current Rating200 mA
Element ConfigurationCommon Cathode
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current2 µA
Max Reverse Voltage (DC)30 V
Max Surge Current600 mA
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 mA
Power Dissipation240 mW
Recovery Time5 ns
Reverse Recovery Time5 ns
Schedule B8541100070
Voltage Rating (DC)30 V
Dimensions
Height800 µm
Length1.7 mm
Width950 µm

Documents

Download datasheets and manufacturer documentation for onsemi BAT54CXV3T1G.

onsemi
Datasheet4 pages13 years ago
Newark
Datasheet4 pages9 years ago
iiiC
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-3.66%

Alternate Parts

Price @ 1000
$ 0.127
$ 0.027
$ 0.038
$ 0.035
$ 0.083
$ 0.035
$ 0.018
$ 0.055
$ 0.055
$ 0.16
$ 0.033
Stock
672,646
22,307,678
25,682,976
12,340,265
8,739,904
53,487,311
5,626,971
1,787,034
1,663,206
4,436,089
9,907,068
Authorized Distributors
12
11
13
10
11
16
12
11
11
2
12
Mount
-
-
Surface Mount
Surface Mount
Surface Mount
-
-
-
Surface Mount, Through Hole
Surface Mount
Surface Mount
Case/Package
SC
SOT-23-3
SOT-23
SOT-23
SOT-523
SOT-23
SOT-23-3
SC
SOT-23
SOT-23
TO-236-3
Forward Voltage
800 mV
800 mV
800 mV
900 mV
1 V
800 mV
800 mV
800 mV
800 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
-
-
-
-
-
-
-
-
Forward Current
200 mA
200 mA
200 mA
300 mA
200 mA
200 mA
200 mA
200 mA
200 mA
200 mA
200 mA
Max Reverse Leakage Current
2 µA
2 µA
-
1 µA
-
-
2 µA
-
-
-
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
5 ns
5 ns
-
5 ns
5 ns
5 ns
5 ns
5 ns
Capacitance
-
7.6 pF
10 pF
7 pF
10 pF
10 pF
-
-
10 pF
10 pF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BAT54CXV3T1G.

Related Parts

Descriptions

Descriptions of onsemi BAT54CXV3T1G provided by its distributors.

BAT54CWT1 Series 30 V 600 mA Surface Mount Dual Schottky Barrier Diode - SC-89
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
200 mA, 30 V, Dual Schottky Diode, Common Cathode
SCHOTTKY RECT, 0.2A, 30V, SC-89; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Diode Configuration: Dual Common Cathode; Diode Case Style: SC-89; No. of Pins: 3Pins; Forward Voltage VF Max: 800mV; Forward Surge Current Ifsm Max: 600mA; Operating Temperature Max: 125°C; Product Range: BAT54 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018); Semiconductor Technology: Si

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54CXV3T1G.

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
Number of Pins3
Technical
Average Rectified Current200 mA
Current Rating200 mA
Element ConfigurationCommon Cathode
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current2 µA
Max Reverse Voltage (DC)30 V
Max Surge Current600 mA
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 mA
Power Dissipation240 mW
Recovery Time5 ns
Reverse Recovery Time5 ns
Schedule B8541100070
Voltage Rating (DC)30 V
Dimensions
Height800 µm
Length1.7 mm
Width950 µm

Documents

Download datasheets and manufacturer documentation for onsemi BAT54CXV3T1G.

onsemi
Datasheet4 pages13 years ago
Newark
Datasheet4 pages9 years ago
iiiC
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago