Diodes Inc. BAT54C-7-F

BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current Rating200 mA
Element ConfigurationCommon Cathode
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
Power Dissipation200 mW
Power Rating200 mW
Reverse Recovery Time5 ns
Reverse Voltage30 V
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54C-7-F.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet5 pages10 years ago
Future Electronics
Datasheet5 pages10 years ago
Datasheet5 pages7 years ago
Datasheet5 pages2 years ago
Upverter
Technical Drawing5 pages7 years ago
DigiKey
Datasheet3 pages17 years ago
TME
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
iiiC
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages12 years ago
Garrett
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-0.90%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.026
$ 0.026
Stock
26,650,871
23,033,896
23,033,896
Authorized Distributors
13
12
12
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
800 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
7.6 pF
7.6 pF

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BAT54C-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BAT54C-7-F provided by its distributors.

BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Diode Schottky 30V 0.2A T/R / DIODE ARRAY SCHOTTKY 30V SOT23-3
30V Dual Common Cathode 800mV@100mA 200mA SOT-23 Schottky Barrier Diodes (SBD) ROHS
BAT54C-7-F,SCHOTTKY DIODE SOT- 23 350MW 30V COMMON CATHODE R
Schottky Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAT54C-7-F
Small Signal Schottky Diode, Dual Common Cathode ,30 V, 200 mA, 800 mV, 600 mA, 150 °C, SOT-23, 3 Pins
SURFACE MOUNT SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon
Schottky Diode Array, 100 Ma, 30V, SOT-23
Diode Schottky 100V 3A 2Pin SMC | Diodes Inc BAT54C-7-F
DIODE, SCHOTTKY, DUAL, 30V, 0.35W, SOT23; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current
DIODE, SCHOTTKY, DUAL, 30V, 0.35W, SOT23; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 800mV; Forward Surge Current Ifsm Max: 600mA; Operating Temperature Max: 150°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: BAT54 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Reverse Recovery Time trr Max: 5ns

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT-54C-7-F
  • BAT54C-7F
  • BAT54C7F

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current Rating200 mA
Element ConfigurationCommon Cathode
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
Power Dissipation200 mW
Power Rating200 mW
Reverse Recovery Time5 ns
Reverse Voltage30 V
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54C-7-F.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet5 pages10 years ago
Future Electronics
Datasheet5 pages10 years ago
Datasheet5 pages7 years ago
Datasheet5 pages2 years ago
Upverter
Technical Drawing5 pages7 years ago
DigiKey
Datasheet3 pages17 years ago
TME
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
iiiC
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages12 years ago
Garrett
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant