Nexperia BAT54C,215

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Capacitance10 pF
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
PackagingCut Tape
Peak Reverse Current2 µA
Reverse Voltage30 V
Schedule B8541100070
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BAT54C,215.

Upverter
Datasheet12 pages12 years ago
Technical Drawing5 pages5 years ago
Future Electronics
Datasheet9 pages1 year ago
Datasheet9 pages14 years ago
Datasheet8 pages21 years ago
element14 APAC
Datasheet11 pages12 years ago
TME
Datasheet7 pages14 years ago
element14
Datasheet8 pages24 years ago
iiiC
Datasheet7 pages0 years ago

Inventory History

3 month trend:
+0.85%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.026
$ 0.026
Stock
56,785,535
23,033,896
23,033,896
Authorized Distributors
16
12
12
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
800 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
2 µA
2 µA
Reverse Recovery Time
-
5 ns
5 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BAT54C,215.

Related Parts

Descriptions

Descriptions of Nexperia BAT54C,215 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB
BAT54 Series 30V 2 uA Surface Mount Schottky Barrier Diode - SOT-23
Schottky Diodes, Rectifiers - Arrays SOT-23 (TO-236AB) 30V 200mA (DC) Surface Mount
Small Signal Diode; Diode Type:Schottky; Forward Current, If(AV):100mA; Repetitive Reverse Voltage Max, Vrrm:30V; Forward Voltage Max, VF:800mV; Reverse Recovery Time, trr:5ns; Forward Surge Current Max, Ifsm:600mA ;RoHS Compliant: Yes
DIODE, SCHOTTKY, REEL 3K; Diode Type:Schottky; Voltage, Vrrm:30V; Current, If AV:0.2A; Current, Ifsm:600mA; Time, trr Typ:5ns; Voltage, Vf Max:800mV; Temperature, Tj Max:125°C; Termination Type:SMD; Case Style:SOT-23; No. of Pins:3; Current, Ifs Max:0.6A; Forward Voltage:0.8V; Pin Configuration:1A1,2A2,3comK; Quantity, Reel:3000; SMD Marking:L43/*W1; Width, Tape:8mm; Common Connection:Cathode
DIODE, ULTRAFAST, 200MA, TO-236AB-3; Diode Type:Ultrafast; Diode Configuration:Dual Common Cathode; Forward Current If(AV):200mA; Forward Voltage VF Max:800mV; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:600mA; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:TO-236AB; No. of Pins:3; MSL:(Not Available); SVHC:No SVHC (19-Dec-2012)
Configuration = Dual Common Cathode / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 800 / Reverse Current Max. uA = 2 / Peak Non-Repetitive Surge Current (Itsm) mA = 600 / Power Dissipation (Pd) mW = 250 / Capacitance pF = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 500

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54C,215.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Capacitance10 pF
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
PackagingCut Tape
Peak Reverse Current2 µA
Reverse Voltage30 V
Schedule B8541100070
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BAT54C,215.

Upverter
Datasheet12 pages12 years ago
Technical Drawing5 pages5 years ago
Future Electronics
Datasheet9 pages1 year ago
Datasheet9 pages14 years ago
Datasheet8 pages21 years ago
element14 APAC
Datasheet11 pages12 years ago
TME
Datasheet7 pages14 years ago
element14
Datasheet8 pages24 years ago
iiiC
Datasheet7 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago