onsemi BAT54AWT1G

Rectifier Diode Schottky 0.2A 5ns 3-Pin SC-70 T/R / DIODE ARRAY SCHOTTKY 30V SOT323
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323-3
Contact PlatingTin
Number of Pins3
Technical
Average Rectified Current200 mA
Current Rating200 mA
Element ConfigurationCommon Anode
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current2 µA
Max Reverse Voltage (DC)30 V
Max Surge Current600 mA
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
Power Dissipation200 mW
Recovery Time5 ns
Reverse Recovery Time5 ns
Schedule B8541100070
Voltage Rating (DC)30 V
Dimensions
Height900 µm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAT54AWT1G.

element14 APAC
Datasheet4 pages8 years ago
onsemi
Datasheet4 pages18 years ago
Farnell
Datasheet4 pages13 years ago
Datasheet4 pages12 years ago
Datasheet4 pages9 years ago
TME
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-71.16%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.054
$ 0.031
$ 0.025
$ 0.027
$ 0.058
$ 0.058
Stock
10,331,091
9,732,753
10,704,702
225,141
238,140
220,632
92,120
Authorized Distributors
10
11
13
4
7
2
2
Mount
-
Surface Mount
-
Surface Mount
-
-
-
Case/Package
SOT-323-3
SOT-323
-
SOT-323
-
SC
SOT-323-3
Forward Voltage
800 mV
1 V
-
1 V
-
-
-
Reverse Voltage (DC)
-
-
-
-
-
-
-
Forward Current
200 mA
200 mA
200 mA
200 mA
-
-
-
Max Reverse Leakage Current
2 µA
-
-
2 µA
-
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
-
5 ns
-
-
-
Capacitance
-
10 pF
-
10 pF
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BAT54AWT1G.

Related Parts

Descriptions

Descriptions of onsemi BAT54AWT1G provided by its distributors.

Rectifier Diode Schottky 0.2A 5ns 3-Pin SC-70 T/R / DIODE ARRAY SCHOTTKY 30V SOT323
BAT54AWT1 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.1A, 30V V(RRM), Silicon
200 mA, 30 V, Dual Common Anode Schottky Diode
Schottky Diode 30V 200mA SC70 | ON Semiconductor BAT54AWT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54AWT1G.

Technical Specifications

Physical
Case/PackageSOT-323-3
Contact PlatingTin
Number of Pins3
Technical
Average Rectified Current200 mA
Current Rating200 mA
Element ConfigurationCommon Anode
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current2 µA
Max Reverse Voltage (DC)30 V
Max Surge Current600 mA
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
Power Dissipation200 mW
Recovery Time5 ns
Reverse Recovery Time5 ns
Schedule B8541100070
Voltage Rating (DC)30 V
Dimensions
Height900 µm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAT54AWT1G.

element14 APAC
Datasheet4 pages8 years ago
onsemi
Datasheet4 pages18 years ago
Farnell
Datasheet4 pages13 years ago
Datasheet4 pages12 years ago
Datasheet4 pages9 years ago
TME
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago