Nexperia BAT54,215

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
PackagingDigi-Reel®
Peak Reverse Current2 µA
Reverse Voltage30 V
Schedule B8541100070
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BAT54,215.

LKR
Datasheet12 pages12 years ago
Future Electronics
Datasheet7 pages14 years ago
Datasheet10 pages1 year ago
Datasheet11 pages12 years ago
element14 APAC
Datasheet11 pages12 years ago
element14
Datasheet8 pages24 years ago
Datasheet9 pages14 years ago
Datasheet8 pages21 years ago
Upverter
Technical Drawing5 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages24 years ago
iiiC
Datasheet7 pages0 years ago

Inventory History

3 month trend:
-45.33%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.086
$ 0.061
$ 0.022
$ 0.015
$ 0.04
$ 0.035
Stock
32,157,486
1,491,002
6,861,765
6,096,303
1,116,929
1,520,189
9,773
Authorized Distributors
15
9
10
10
6
7
2
Mount
-
Surface Mount
Surface Mount
-
Surface Mount
-
Surface Mount
Case/Package
-
SOT-23
SOT-523
-
SOT-23
SOT-23
SC
Forward Voltage
800 mV
900 mV
1 V
-
1 V
-
800 mV
Reverse Voltage (DC)
-
-
-
-
-
-
-
Average Rectified Current
-
300 mA
200 mA
-
200 mA
-
200 mA
Max Reverse Leakage Current
-
1 µA
-
-
2 µA
-
-
Reverse Recovery Time
-
5 ns
5 ns
-
5 ns
-
5 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BAT54,215.

Related Parts

Descriptions

Descriptions of Nexperia BAT54,215 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23
Rectifier Diode Schottky 0.2A 5ns Automotive 3-Pin SOT-23 T/R
DIODE, SCHOTTKY, 200MA, 30V, SOT-23-3; Diode Type:Schottky; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:30V; Forward Voltage VF Max:800mV; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:600mA; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)
DIODE, SCHOTTKY, REEL 3K; Diode Type:Schottky; Voltage, Vrrm:30V; Current, If AV:0.2A; Current, Ifsm:600mA; Time, trr Typ:5ns; Voltage, Vf Max:800mV; Temperature, Tj Max:125°C; Termination Type:SMD; Case Style:SOT-23; No. of Pins:3; Current, Ifs Max:0.6A; Forward Voltage:0.8V; Pin Configuration:1A,2NC,3K; Quantity, Reel:3000; SMD Marking:L4*; Width, Tape:8mm
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 400 / Reverse Current Max. uA = 2 / Peak Non-Repetitive Surge Current (Itsm) mA = 600 / Power Dissipation (Pd) mW = 250 / Capacitance pF = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 500 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54,215.

Technical Specifications

Physical
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
PackagingDigi-Reel®
Peak Reverse Current2 µA
Reverse Voltage30 V
Schedule B8541100070
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BAT54,215.

LKR
Datasheet12 pages12 years ago
Future Electronics
Datasheet7 pages14 years ago
Datasheet10 pages1 year ago
Datasheet11 pages12 years ago
element14 APAC
Datasheet11 pages12 years ago
element14
Datasheet8 pages24 years ago
Datasheet9 pages14 years ago
Datasheet8 pages21 years ago
Upverter
Technical Drawing5 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages24 years ago
iiiC
Datasheet7 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago