STMicroelectronics BAT46JFILM

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current150 mA
Capacitance6 pF
Current Rating150 mA
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current5 µA
Max Reverse Voltage (DC)100 V
Max Surge Current1 A
Min Operating Temperature-65 °C
Output Current150 mA
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current1 A
Peak Reverse Current5 µA
PolarityStandard
Reverse Voltage100 V
Schedule B8541100070
Voltage Rating (DC)100 V
Dimensions
Height1.07 mm
Length1.8 mm
Width1.45 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT46JFILM.

element14 APAC
Datasheet11 pages18 years ago
TME
Datasheet11 pages18 years ago
Future Electronics
Datasheet11 pages18 years ago
iiiC
Datasheet11 pages18 years ago

Inventory History

3 month trend:
+134%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics BAT46JFILM.

Related Parts

Descriptions

Descriptions of STMicroelectronics BAT46JFILM provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Small Signal Schottky Diode, Single, 100 V, 150 mA, 1 V, 1 A, 150 °C, SOD-323, 2 Pins
DIODE, SCHOTTKY, 0.15A, 100V, SOD-323-2; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 450mV; Reverse Recovery Time trr Max: -; Forward Surge Cu
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 150 / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Voltage (Vf) V = 1 / Reverse Current Max. uA = 20 / Peak Non-Repetitive Surge Current (Itsm) A = 1 / Power Dissipation (Pd) mW = 120 / Capacitance pF = 6 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 550

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT46JFILM.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current150 mA
Capacitance6 pF
Current Rating150 mA
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current5 µA
Max Reverse Voltage (DC)100 V
Max Surge Current1 A
Min Operating Temperature-65 °C
Output Current150 mA
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current1 A
Peak Reverse Current5 µA
PolarityStandard
Reverse Voltage100 V
Schedule B8541100070
Voltage Rating (DC)100 V
Dimensions
Height1.07 mm
Length1.8 mm
Width1.45 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT46JFILM.

element14 APAC
Datasheet11 pages18 years ago
TME
Datasheet11 pages18 years ago
Future Electronics
Datasheet11 pages18 years ago
iiiC
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant