Diodes Inc. BAT42WS-7-F

BAT42WS Series 30 V 4 A Surface Mount Schottky Barrier Diode - SOD-323
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.904468 mg
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)4 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-55 °C
Output Current200 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current500 nA
PolarityStandard
Power Dissipation200 mW
Power Rating200 mW
Reverse Recovery Time5 ns
Reverse Voltage30 V
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Height1 mm
Length1.8 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT42WS-7-F.

Diodes Inc SCT
Datasheet4 pages11 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet3 pages15 years ago
TME
Datasheet4 pages11 years ago
Future Electronics
Datasheet5 pages8 years ago
iiiC
Datasheet4 pages11 years ago
DigiKey
Datasheet3 pages17 years ago
Mouser
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-37.02%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.056
$ 0.056
Stock
3,087,443
492,205
492,205
Authorized Distributors
10
10
10
Mount
Surface Mount
-
-
Case/Package
-
-
-
Forward Voltage
1 V
-
-
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
5 ns
-
-
Capacitance
10 pF
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BAT42WS-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BAT42WS-7-F provided by its distributors.

BAT42WS Series 30 V 4 A Surface Mount Schottky Barrier Diode - SOD-323
Diode Schottky 30V 0.1A 2Pin SOD323 | Diodes Inc BAT42WS-7-F
Rectifier Diode Schottky 30V 0.2A 5ns 2-Pin SOD-323 T/R
Diode, Schottky, 30V, 0.2W, Sod-323; Diode Configuration:Single; Repetitive Peak Reverse Voltage:30V; Average Forward Current:200Ma; Forward Voltage Max:650Mv; Forward Surge Current:4A; Operating Temperature Max:125°C Rohs Compliant: Yes |Diodes Inc. BAT42WS-7-F
DIODE, SCHOTTKY, 30V, 0.2W, SOD-323; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 650mV; Forward Surge Current Ifsm Max: 4A; Operating Temperature Max: 125°C; Diode Case Style: SOD-323; No. of Pins: 2Pins; Product Range: BAT42 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Reverse Recovery Time trr Max: 5ns

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT42WS7F

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.904468 mg
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)4 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-55 °C
Output Current200 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current500 nA
PolarityStandard
Power Dissipation200 mW
Power Rating200 mW
Reverse Recovery Time5 ns
Reverse Voltage30 V
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Height1 mm
Length1.8 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT42WS-7-F.

Diodes Inc SCT
Datasheet4 pages11 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet3 pages15 years ago
TME
Datasheet4 pages11 years ago
Future Electronics
Datasheet5 pages8 years ago
iiiC
Datasheet4 pages11 years ago
DigiKey
Datasheet3 pages17 years ago
Mouser
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant