STMicroelectronics BAT41ZFILM

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current200 mA
Capacitance3 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current100 nA
Max Reverse Voltage (DC)100 V
Max Surge Current1 A
Min Operating Temperature-65 °C
Output Current200 mA
PackagingCut Tape (CT)
Peak Non-Repetitive Surge Current1 A
Peak Reverse Current100 nA
PolarityStandard
Schedule B8541100070
Voltage Rating (DC)100 V
Dimensions
Height1.35 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT41ZFILM.

Farnell
Datasheet12 pages18 years ago
element14 APAC
Datasheet12 pages18 years ago
Future Electronics
Datasheet12 pages18 years ago
TME
Datasheet11 pages2 years ago
iiiC
Datasheet12 pages18 years ago

Inventory History

3 month trend:
-6.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics BAT41ZFILM.

Related Parts

Descriptions

Descriptions of STMicroelectronics BAT41ZFILM provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
Rectifier Diode Small Signal Schottky 100V 0.2A 2-Pin SOD-123 T/R
DIODE, SCHOTTKY, 0.2A, 100V, SOD-123; Diode Type:Schottky; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Forward Surge Current Ifsm Max:1A; Operating Temperature Max:150°C; Diode Case Style:SOD-123; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Voltage (Vf) mV = 450 / Reverse Current Max. nA = 10 / Peak Non-Repetitive Surge Current (Itsm) A = 1 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-123 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 300

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current200 mA
Capacitance3 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current100 nA
Max Reverse Voltage (DC)100 V
Max Surge Current1 A
Min Operating Temperature-65 °C
Output Current200 mA
PackagingCut Tape (CT)
Peak Non-Repetitive Surge Current1 A
Peak Reverse Current100 nA
PolarityStandard
Schedule B8541100070
Voltage Rating (DC)100 V
Dimensions
Height1.35 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT41ZFILM.

Farnell
Datasheet12 pages18 years ago
element14 APAC
Datasheet12 pages18 years ago
Future Electronics
Datasheet12 pages18 years ago
TME
Datasheet11 pages2 years ago
iiiC
Datasheet12 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant