STMicroelectronics BAT30F4

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.3A, 30V V(RRM), Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Metric)0201
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current300 mA
Capacitance10 pF
Element ConfigurationSingle
Forward Current300 mA
Forward Voltage205 mV
Max Forward Surge Current (Ifsm)4 A
Max Junction Temperature (Tj)85 °C
Max Operating Temperature85 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Manufacturer Package IdentifierBAT30F4
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current50 µA
Reverse Voltage30 V
Schedule B8541100070
Dimensions
Height320 µm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT30F4.

element14 APAC
Datasheet10 pages11 years ago
Datasheet12 pages5 years ago
Future Electronics
Datasheet10 pages11 years ago
Farnell
Datasheet10 pages11 years ago

Inventory History

3 month trend:
+15.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics BAT30F4.

Related Parts

Descriptions

Descriptions of STMicroelectronics BAT30F4 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.3A, 30V V(RRM), Silicon
Rectifier Diode Schottky 30V 0.3A 2-Pin Case 0201 T/R
DIODE SCHOTTKY 30V 300MA 0201 / Negligible switching losses
DIODE, SCHOTTKY, 30V, 0201 FLIPCHIP; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 300mA; Forward Voltage VF Max: 310mV; Forward Surge Current Ifsm Max: 4A; Operating Temperature Max: 85°C; Diode Case Style: 0201; No. of Pins: 2Pins; Product Range: BAT30 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/Package0201
Case Code (Metric)0201
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current300 mA
Capacitance10 pF
Element ConfigurationSingle
Forward Current300 mA
Forward Voltage205 mV
Max Forward Surge Current (Ifsm)4 A
Max Junction Temperature (Tj)85 °C
Max Operating Temperature85 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Manufacturer Package IdentifierBAT30F4
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current50 µA
Reverse Voltage30 V
Schedule B8541100070
Dimensions
Height320 µm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT30F4.

element14 APAC
Datasheet10 pages11 years ago
Datasheet12 pages5 years ago
Future Electronics
Datasheet10 pages11 years ago
Farnell
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant