Nexperia BAT160A

Schottky Rectifier, 1A, 60V, Sot-223
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins4
Technical
Element ConfigurationCommon Anode
Forward Current1 A
Forward Voltage650 mV
Max Forward Surge Current (Ifsm)10 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for Nexperia BAT160A.

Newark
Datasheet7 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BAT160A.

Descriptions

Descriptions of Nexperia BAT160A provided by its distributors.

Schottky Rectifier, 1A, 60V, Sot-223
1 A 2 ELEMENT SILICON SIGNAL DIODE
SCHOTTKY RECTIFIER, 1A, 60V, SOT-223; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 1A; Diode Configuration: Dual Common Anode; Diode Case Style: SOT-223; No. of Pins: 4Pins; Forward Voltage VF Max: 650mV; Forward Surge Current Ifsm Max: 10A; Operating Temperature Max: 150°C; Product Range: BAT160 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Semiconductor Technology: Si

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins4
Technical
Element ConfigurationCommon Anode
Forward Current1 A
Forward Voltage650 mV
Max Forward Surge Current (Ifsm)10 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for Nexperia BAT160A.

Newark
Datasheet7 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago