Vishay BAS85-GS08

Rectifier Diode Small Signal Schottky 0.2A 5ns Automotive 2-Pin Mini-MELF SOD-80 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver, Tin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current200 mA
Current Rating200 A
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current2 µA
Max Reverse Voltage (DC)30 V
Max Surge Current600 mA
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current200 nA
Power Dissipation200 mW
Recovery Time5 ns
Reverse Recovery Time5 ns
Reverse Voltage30 V
Schedule B8541100070
Voltage30 V
Dimensions
Diameter1.6 mm
Height1.6 mm
Length3.683 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay BAS85-GS08.

Upverter
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet5 pages14 years ago
Newark
Datasheet4 pages8 years ago
Datasheet5 pages17 years ago
element14 APAC
Datasheet4 pages1 year ago
_legacy Avnet
Datasheet4 pages11 years ago
Farnell
Datasheet5 pages12 years ago
TME
Datasheet4 pages10 years ago

Inventory History

3 month trend:
+5.23%

Engineering Resources

View Evaluation kits and Reference designs for Vishay BAS85-GS08.

Related Parts

Descriptions

Descriptions of Vishay BAS85-GS08 provided by its distributors.

Rectifier Diode Small Signal Schottky 0.2A 5ns Automotive 2-Pin Mini-MELF SOD-80 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-213AA
VISHAY BAS85-GS08 Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 125 C
DIODE, SCHOTTKY, 0.2A; Voltage, Vz:30V; Current, Test:200mA; Max Power Dissipation:200mW; Termination Type:SMD; Case Style:SOD-80; No. of Pins:2; Forward Current If:200mA
Schottky Rectifier, 200Ma, 30V, Sod-80, Full Reel; Diode Configuration:Single; Repetitive Peak Reverse Voltage:30V; Average Forward Current:200Ma; Forward Voltage Max:800Mv; Forward Surge Current:600Ma; Diode Case Style:Sod-80 Rohs Compliant: Yes |Vishay BAS85-GS08.
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 100 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 800 / Reverse Current Max. uA = 2 / Peak Non-Repetitive Surge Current (Itsm) mA = 600 / Power Dissipation (Pd) mW = 200 / Capacitance pF = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-80 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 430

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS85-GS08.
  • BAS85GS08

Technical Specifications

Physical
Contact PlatingSilver, Tin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current200 mA
Current Rating200 A
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current2 µA
Max Reverse Voltage (DC)30 V
Max Surge Current600 mA
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current200 nA
Power Dissipation200 mW
Recovery Time5 ns
Reverse Recovery Time5 ns
Reverse Voltage30 V
Schedule B8541100070
Voltage30 V
Dimensions
Diameter1.6 mm
Height1.6 mm
Length3.683 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay BAS85-GS08.

Upverter
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet5 pages14 years ago
Newark
Datasheet4 pages8 years ago
Datasheet5 pages17 years ago
element14 APAC
Datasheet4 pages1 year ago
_legacy Avnet
Datasheet4 pages11 years ago
Farnell
Datasheet5 pages12 years ago
TME
Datasheet4 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago