NXP Semiconductors BAS70XY

Schottky Diode, 70V, 0.07A, Sot-363
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High150 °C
Element ConfigurationSingle
Forward Current70 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)70 V
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current10 µA
Reverse Voltage70 V
Dimensions
Height1.1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAS70XY.

Upverter
Technical Drawing5 pages5 years ago
Datasheet21 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BAS70XY.

Descriptions

Descriptions of NXP Semiconductors BAS70XY provided by its distributors.

Schottky Diode, 70V, 0.07A, Sot-363
0.07 A 70 V 4 ELEMENT SILICON SIGNAL DIODE
OEMs, CMs ONLY (NO BROKERS)
vpe: 3000/tr/sot

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High150 °C
Element ConfigurationSingle
Forward Current70 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)70 V
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current10 µA
Reverse Voltage70 V
Dimensions
Height1.1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAS70XY.

Upverter
Technical Drawing5 pages5 years ago
Datasheet21 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago