STMicroelectronics BAS70-05FILM

BAS70 Series 70 V 70 mA Surface Mount Low capacitance Schottky Diode -SOT-323

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
BAS70-05FILM 1,950 Buy Now »
USD
0.058
BAS70-05FILM**MULT1 2,100 Buy Now »
USD
0.166 0.136 0.082 0.062 0.062
Verical 4
BAS70-05FILM 30,000 Buy Now »
USD
0.026
BAS70-05FILM 1,950 Buy Now »
USD
0.041 0.041
BAS70-05FILM 21,000 Buy Now »
USD
0.065
BAS70-05FILM 2,180 Buy Now »
USD
0.068 0.068
Avnet
BAS70-05FILM 9,000 Buy Now »
USD
Digi-Key 3
497-7159-1-ND 20,696 Buy Now »
USD
0.390 0.288 0.163 0.083 0.083
497-7159-6-ND 20,696 Buy Now »
USD
0.390 0.288 0.163 0.083 0.083
497-7159-2-ND 18,000 Buy Now »
USD
0.063
Mouser
511-BAS70-05FILM 8,730 Buy Now »
USD
0.390 0.252 0.108 0.083 0.056
Newark
56P5724 0 ··
USD
Future Electronics
BAS70-05FILM 0 ··
USD
0.056
Avnet Europe
BAS70-05FILM 273,000 Buy Now »
EUR
0.033
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan 3
C1S730200223681 1,950 Buy Now »
JPY
12.00 7.52 7.52
C1S730200505044 2,100 Buy Now »
JPY
7.48 5.92 5.65
C1S730200501987 21,000 Buy Now »
JPY
4.86
Quest
BAS70-05FILM 15,313 Buy Now »
USD
0.370 0.370 0.111 0.074 0.056
Chip 1 Exchange
BAS70-05FILM Yes ··
STLAA.com
BAS70-05FILM 14,400 ··
Abacus Technologies
BAS7005FILM 14,245 ··
TME
BAS70-05 1,010 Buy Now »
USD
0.034 0.031 0.026
RS Components
7140477 2,600 Buy Now »
GBP
0.068 0.047 0.047
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BAS70-05FILM Contact ··
Touchstone Systems
BAS70-05FILM Contact Send RFQ »
TransparentC
BAS70-05FILM Contact ··
SemiconductorPLUS
BAS70-05FILM Contact ··
XS Micro
BAS70-05FILM Contact ··

Descriptions

Diode Small Signal Schottky 70V 0.07A 3-Pin SOT-23 T/R
Chip One Stop Japan
Schottky Diode 70V 70mA SOT-23
RS Components
Diode Small Signal Schottky 70V 0.07A 3-Pin SOT-23 T/R
North Star Micro
Diode; Diode Type:Schottky; Repetitive Reverse Voltage Max, Vrrm:70V; Forward Surge Current Max, Ifsm:1A; Forward Voltage Max, VF:1V; Junction Temperature, Tj max:150°C; Package/Case:SOT-23 ;RoHS Compliant: Yes
Newark
Diode Small Signal Schottky 70V 0.07A Automotive 3-Pin SOT-23 T/R
Verical
Diode: Schottky switching; 70V; 1A; SOT23
TME
BAS70 Series 70 V 70 mA Surface Mount Low capacitance Schottky Diode -SOT-323
Future Electronics
Low capacitance, low series inductance and resistance Schottky diodes
STMicroelectronics
Diode Small Signal Schottky 70V 0.07A 3-Pin SOT-23 T/R
Avnet
DIODE ARRAY SCHOTTKY 70V SOT23-3
Digi-Key

Technical Specifications

Packaging Tape
Case / Package / Footprint SOT-23
Mounting Type Surface Mount
Lifecycle Status Active
RoHS Compliant
Number of Pins 3
Capacitance 2 pF
Lead-Free Status Lead Free

Documents

Future Electronics
Datasheet 14 pages 11 years ago
STMicroelectronics
Datasheet 14 pages 11 years ago
Mouser
Datasheet 4 pages 15 years ago
TME
Datasheet 20 pages 7 years ago

Images

Alternate Names

ST MICRO BAS70-05FILM
STM BAS70-05FILM
SGS BAS70-05FILM
SGS THOMSON BAS70-05FILM
INMOS BAS70-05FILM
SGS THOMPSON BAS70-05FILM
SESCOSEM BAS70-05FILM
STMICR BAS70-05FILM
ST8 BAS70-05FILM
STMICROE BAS70-05FILM
WAFERSCALE BAS70-05FILM
SGS-ATES BAS70-05FILM
ST/SGS BAS70-05FILM
ST MICROELECTRONICS SEMI BAS70-05FILM
THOMS BAS70-05FILM
ST MIC BAS70-05FILM
SGST BAS70-05FILM
STMICROELECTRON BAS70-05FILM
WAFERSCALE INTEGRATION INC BAS70-05FILM
SGS-Thomson Microelectronics BAS70-05FILM
STMICROELECT BAS70-05FILM
SGS THOMP BAS70-05FILM
SGS/ST BAS70-05FILM
FAROUDJA BAS70-05FILM
STMICROEL BAS70-05FILM
ST Microeletronics BAS70-05FILM

Search for other parts like BAS70 »