NXP Semiconductors BAS70-05

70V Dual Common Cathode 70mA 1V@15mA SOT-23(TO-236) Schottky Barrier Diodes (SBD) ROHS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Capacitance2 pF
Element ConfigurationCommon Cathode
Forward Current70 mA
Forward Voltage410 mV
Max Forward Surge Current (Ifsm)100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)70 V
Min Operating Temperature-65 °C
Peak Reverse Current10 µA
Reverse Voltage70 V
TerminationSMD/SMT
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAS70-05.

Upverter
Technical Drawing5 pages5 years ago
Datasheet21 pages14 years ago
Newark
Datasheet20 pages14 years ago
Farnell
Datasheet20 pages17 years ago
Datasheet8 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BAS70-05.

Related Parts

Descriptions

Descriptions of NXP Semiconductors BAS70-05 provided by its distributors.

70V Dual Common Cathode 70mA 1V@15mA SOT-23(TO-236) Schottky Barrier Diodes (SBD) ROHS
Diode Schottky 70V 0.07A Automotive 3-Pin TO-236AB
DIODE, SCHOTTKY, DUAL; Diode Type:Schottky; Forward Current If(AV):70mA; Repetitive Reverse Voltage Vrrm Max:70V; Forward Voltage VF Max:410mV; Forward Surge Current Ifsm Max:100mA; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Common Connection:Cathode; Current Ifsm:100mA; Forward Voltage:750mV; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Pin Configuration:1A1, 2A2, 3comK; SMD Marking:75*; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS70-05.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Capacitance2 pF
Element ConfigurationCommon Cathode
Forward Current70 mA
Forward Voltage410 mV
Max Forward Surge Current (Ifsm)100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)70 V
Min Operating Temperature-65 °C
Peak Reverse Current10 µA
Reverse Voltage70 V
TerminationSMD/SMT
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAS70-05.

Upverter
Technical Drawing5 pages5 years ago
Datasheet21 pages14 years ago
Newark
Datasheet20 pages14 years ago
Farnell
Datasheet20 pages17 years ago
Datasheet8 pages25 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago