Vishay BAS70-04-E3-08

Rectifier Diode Small Signal Schottky 70V 0.2A 5ns 3-Pin SOT-23 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
ColorBlack
Contact MaterialBronze
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight8.788352 mg
Technical
Average Rectified Current200 mA
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)600 mA
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)70 V
Max Reverse Voltage (DC)70 V
Min Operating Temperature-55 °C
PackagingTape and Reel
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current100 nA
Reverse Recovery Time5 ns
Schedule B8541100070
Dimensions
Height6.02 mm
Length32.31 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Vishay BAS70-04-E3-08.

Upverter
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet3 pages6 years ago
Newark
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Farnell
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-15.09%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.047
$ 0.047
Stock
4,254,649
27,652,637
27,652,637
Authorized Distributors
14
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
0603
0603
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
70 mA
70 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
5 ns
5 ns
5 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay BAS70-04-E3-08.

Related Parts

Descriptions

Descriptions of Vishay BAS70-04-E3-08 provided by its distributors.

Rectifier Diode Small Signal Schottky 70V 0.2A 5ns 3-Pin SOT-23 T/R
BAS70-04 Series 70 V 200 mA SMT Small Signal Schottky Diode - SOT-23-3
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon
VISHAY - BAS70-04-E3-08 - SCHOTTKY RECTIFIER, 200MA, 70V, SOT-23
Configuration = Dual Serial / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 70 / Forward Voltage (Vf) mV = 410 / Reverse Current Max. nA = 100 / Power Dissipation (Pd) mW = 200 / Capacitance pF = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 500

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS70-04-E3-08.

Technical Specifications

Physical
Case/PackageSOT-23
ColorBlack
Contact MaterialBronze
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight8.788352 mg
Technical
Average Rectified Current200 mA
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)600 mA
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)70 V
Max Reverse Voltage (DC)70 V
Min Operating Temperature-55 °C
PackagingTape and Reel
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current100 nA
Reverse Recovery Time5 ns
Schedule B8541100070
Dimensions
Height6.02 mm
Length32.31 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Vishay BAS70-04-E3-08.

Upverter
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet3 pages6 years ago
Newark
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Farnell
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago