Diodes Inc. BAS70-04-7-F

Rectifier Diode Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 70V SOT23-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorYellow
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Average Rectified Current70 mA
Capacitance2 pF
Forward Current20 mA
Forward Voltage1 V
Illumination ColorYellow
Lens StyleDiffused
Luminous Intensity80 mcd
Max Forward Surge Current (Ifsm)100 mA
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)70 V
Max Reverse Voltage (DC)70 V
Min Operating Temperature-55 °C
PackagingTape and Reel
Peak Non-Repetitive Surge Current100 mA
Peak Reverse Current100 nA
Power Dissipation200 mW
Power Rating90 mW
Reverse Recovery Time5 ns
Schedule B8541100070
TerminationSMD/SMT
Dimensions
Height600 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS70-04-7-F.

Diodes Inc SCT
Datasheet5 pages9 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet3 pages15 years ago
Mouser
Datasheet3 pages17 years ago
Future Electronics
Datasheet5 pages2 years ago
iiiC
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet4 pages15 years ago

Inventory History

3 month trend:
+174%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.08
$ 0.088
$ 0.039
$ 0.014
$ 0.087
$ 0.083
$ 0.067
Stock
27,103,941
2,999,944
3,058,681
2,411,285
956,340
241,733
193,734
1,083,323
Authorized Distributors
11
14
11
6
6
7
10
4
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
SOT-23
SOT-23
SOT-23
SOT-23
SOT-23
SOT-23
SOT-23
Forward Voltage
1 V
1 V
1 V
1 V
-
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
-
-
-
-
-
Forward Current
20 mA
200 mA
200 mA
70 mA
-
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
100 nA
-
-
-
-
-
Reverse Recovery Time
5 ns
5 ns
5 ns
5 ns
-
5 ns
5 ns
5 ns
Capacitance
2 pF
-
-
2 pF
-
-
1.5 pF
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BAS70-04-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BAS70-04-7-F provided by its distributors.

Rectifier Diode Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 70V SOT23-3
BAS70 Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23
Schottky Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAS70-04-7-F
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon
BAS70-04-7-F,SCHOTTKY DIODE SO T-23 200MW 52.4MM H/T,13IN,P-
70V Dual 1V@15mA 70mA SOT-23 Schottky Barrier Diodes (SBD) ROHS
Diode Schottky 100V 3A 2Pin SMC | Diodes Inc BAS70-04-7-F
DIODE, SCHOTTKY, 0.2W, 70V, SOT23; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 70V; Forward Current If(AV): 15mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 100mA; Operating Temperature Max: 125°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: BAS70 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Reverse Recovery Time trr Max: 5ns

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorYellow
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Average Rectified Current70 mA
Capacitance2 pF
Forward Current20 mA
Forward Voltage1 V
Illumination ColorYellow
Lens StyleDiffused
Luminous Intensity80 mcd
Max Forward Surge Current (Ifsm)100 mA
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)70 V
Max Reverse Voltage (DC)70 V
Min Operating Temperature-55 °C
PackagingTape and Reel
Peak Non-Repetitive Surge Current100 mA
Peak Reverse Current100 nA
Power Dissipation200 mW
Power Rating90 mW
Reverse Recovery Time5 ns
Schedule B8541100070
TerminationSMD/SMT
Dimensions
Height600 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS70-04-7-F.

Diodes Inc SCT
Datasheet5 pages9 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet3 pages15 years ago
Mouser
Datasheet3 pages17 years ago
Future Electronics
Datasheet5 pages2 years ago
iiiC
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant