Vishay BAS70-02V-V-G-08

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 70V V(RRM), Silicon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current100 mA
Capacitance1.5 pF
Element ConfigurationSingle
Forward Current100 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)70 V
Max Reverse Leakage Current100 nA
Max Reverse Voltage (DC)70 V
Max Surge Current600 mA
Min Operating Temperature-55 °C
PackagingTape & Reel
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current20 nA
Power Dissipation200 mW
Reverse Recovery Time5 ns
Reverse Voltage70 V
Schedule B8541100070
Dimensions
Height700 µm

Documents

Download datasheets and manufacturer documentation for Vishay BAS70-02V-V-G-08.

Farnell
Datasheet3 pages7 years ago
Upverter
Datasheet3 pages4 years ago
_legacy Avnet
Datasheet3 pages11 years ago
Arrow Electronics
Datasheet3 pages11 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay BAS70-02V-V-G-08.

Related Parts

Descriptions

Descriptions of Vishay BAS70-02V-V-G-08 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 70V V(RRM), Silicon
Rectifier Diode Small Signal Schottky 70V 0.1A 5ns 2-Pin SOD-523 T/R
BAS70 Series 70 V 200 mA Surface Mount Small Signal Schottky Diode - SOT-23
Schottky Diode Sod52370V, 0.41V@1Ma, 1V@15Ma, Ifmax=200Ma |Vishay BAS70-02V-V-G-08
DIODE, SCHOTTKY, SINGLE, 70V, SOD-523; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 70V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 600mA; Operating Temperature Max: 125°C; Diode Case Style: SOD-523; No. of Pins: 2Pins; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current100 mA
Capacitance1.5 pF
Element ConfigurationSingle
Forward Current100 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)70 V
Max Reverse Leakage Current100 nA
Max Reverse Voltage (DC)70 V
Max Surge Current600 mA
Min Operating Temperature-55 °C
PackagingTape & Reel
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current20 nA
Power Dissipation200 mW
Reverse Recovery Time5 ns
Reverse Voltage70 V
Schedule B8541100070
Dimensions
Height700 µm

Documents

Download datasheets and manufacturer documentation for Vishay BAS70-02V-V-G-08.

Farnell
Datasheet3 pages7 years ago
Upverter
Datasheet3 pages4 years ago
_legacy Avnet
Datasheet3 pages11 years ago
Arrow Electronics
Datasheet3 pages11 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago