Infineon BAS4005WH6327XTSA1

BAS40 Series 40 V 200 mA Surface Mount Silicon Schottky Diode - SOT-23-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current120 mA
Capacitance5 pF
Element ConfigurationCommon Cathode
Forward Current120 mA
Forward Voltage1 V
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-55 °C
Package Quantity3000
PackagingTape & Reel
Peak Non-Repetitive Surge Current200 mA
Reverse Recovery Time100 ps
Reverse Voltage40 V
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Infineon BAS4005WH6327XTSA1.

Newark
Datasheet15 pages11 years ago
Upverter
Datasheet15 pages16 years ago

Inventory History

3 month trend:
-1.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BAS4005WH6327XTSA1.

Related Parts

Descriptions

Descriptions of Infineon BAS4005WH6327XTSA1 provided by its distributors.

BAS40 Series 40 V 200 mA Surface Mount Silicon Schottky Diode - SOT-23-3
Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon
Rectifier Diode Schottky Si 0.12A Automotive 3-Pin SOT-323 T/R
Schottky Rectifier Diode 40V 1uA 250mW SOT-323 BAS40-05W
DIODE, SCHOTTKY, AEC-Q101, 40V, SOT-323; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 120mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 200mA; Operating Temperature Max: 150°C; Diode Case Style: SOT-323; No. of Pins: 3Pins; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)
Silicon Schottky Diode | Summary of Features: General-purpose diode for high-speed switching; Circuit protection; Voltage clamping; High-level detecting and mixing; Pb-free (RoHS compliant) package; Qualified according AEC Q101
Configuration = Dual Common Anode / Peak Average Forward Current (If(AV)) mA = 120 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) V = 1 / Reverse Current Max. uA = 1 / Peak Non-Repetitive Surge Current (Itsm) mA = 200 / Power Dissipation (Pd) mW = 250 / Capacitance pF = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 205

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS 40-05W H6327
  • BAS40-05W
  • BAS40-05W H6327
  • BAS40-05WH6327
  • BAS4005W
  • BAS4005WH6327XTSA1.
  • SP000749762

Technical Specifications

Physical
Case/PackageSOT
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current120 mA
Capacitance5 pF
Element ConfigurationCommon Cathode
Forward Current120 mA
Forward Voltage1 V
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-55 °C
Package Quantity3000
PackagingTape & Reel
Peak Non-Repetitive Surge Current200 mA
Reverse Recovery Time100 ps
Reverse Voltage40 V
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Infineon BAS4005WH6327XTSA1.

Newark
Datasheet15 pages11 years ago
Upverter
Datasheet15 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements