Diodes Inc. BAS40-04-7-F

Rectifier Diode Schottky 40V 0.2A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 40V SOT23-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Average Rectified Current200 mA
Capacitance4 pF
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation350 mW
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current20 nA
Power Dissipation350 mW
Power Rating350 mW
Reverse Recovery Time5 ns
Reverse Voltage40 V
Schedule B8541100070
TerminationSMD/SMT
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS40-04-7-F.

Diodes Inc SCT
Datasheet5 pages10 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages17 years ago
Future Electronics
Datasheet5 pages2 years ago
iiiC
Datasheet4 pages11 years ago

Inventory History

3 month trend:
+4.39%

Alternate Parts

Price @ 1000
$ 0.043
$ 0.047
$ 0.047
Stock
38,756,220
2,055,781
2,055,781
Authorized Distributors
12
15
15
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
4 pF
4 pF
4 pF

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BAS40-04-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BAS40-04-7-F provided by its distributors.

Rectifier Diode Schottky 40V 0.2A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 40V SOT23-3
BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Schottky Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAS40-04-7-F
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon
40V Dual 1V@40mA 200mA SOT-23 Schottky Barrier Diodes (SBD) ROHS
DIODES INC. - BAS40-04-7-F - Kleinsignal-Schottky-Diode, Zwei in Reihe, 40 V, 40 mA, 1 V, 600 mA, 125 ¡ãC
DIODE, SCHOTTKY, 40V, 0.35W, SOT23-3; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 40mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 600mA; Operating Temperature Max: 125°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: BAS40 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Reverse Recovery Time trr Max: 5ns

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Average Rectified Current200 mA
Capacitance4 pF
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation350 mW
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current20 nA
Power Dissipation350 mW
Power Rating350 mW
Reverse Recovery Time5 ns
Reverse Voltage40 V
Schedule B8541100070
TerminationSMD/SMT
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS40-04-7-F.

Diodes Inc SCT
Datasheet5 pages10 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages17 years ago
Future Electronics
Datasheet5 pages2 years ago
iiiC
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant