Nexperia BAS316,115

Rectifier Diode Switching 100V 0.25A 4ns Automotive 2-Pin SOD-323 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Capacitance1.5 pF
Forward Current250 mA
Max Forward Surge Current (Ifsm)500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
PackagingDigi-Reel®
Peak Reverse Current500 nA
Reverse Voltage100 V
Schedule B8541100070
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BAS316,115.

Upverter
Datasheet21 pages9 years ago
Technical Drawing5 pages6 years ago
Future Electronics
Datasheet22 pages9 years ago
Nexperia
Datasheet10 pages1 year ago
TME
Datasheet20 pages15 years ago
Datasheet22 pages9 years ago
element14 APAC
Datasheet21 pages9 years ago
element14
Datasheet9 pages14 years ago

Inventory History

3 month trend:
-74.91%

Alternate Parts

Price @ 1000
$ 0.026
$ 0.02
$ 0.02
Stock
41,988,548
43,436,257
43,436,257
Authorized Distributors
15
13
13
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
-
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BAS316,115.

Related Parts

Descriptions

Descriptions of Nexperia BAS316,115 provided by its distributors.

Rectifier Diode Switching 100V 0.25A 4ns Automotive 2-Pin SOD-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 85V V(RRM), Silicon
BAS16 Series 100 V 250 mA Surface Mount High Speed Switching Diode - SOD-323
Standard Diodes, Rectifiers - Single SOD-323 100V 250mA (DC) Surface Mount
DIODE, SWITCHING, 250MA, 100V, SOD-323; Diode Type:Switching; Forward Current If(AV):250mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:SOD-323; No. of Pins:2; MSL:-; SVHC:No SVHC (20-Jun-2013)
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 250 / Forward Voltage (Vf) V = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 4 / Peak Reverse Current uA = 50 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 400 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Capacitance pF = 1.5 / Thermal Resistance K/W = 150

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS316,115.

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Capacitance1.5 pF
Forward Current250 mA
Max Forward Surge Current (Ifsm)500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
PackagingDigi-Reel®
Peak Reverse Current500 nA
Reverse Voltage100 V
Schedule B8541100070
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BAS316,115.

Upverter
Datasheet21 pages9 years ago
Technical Drawing5 pages6 years ago
Future Electronics
Datasheet22 pages9 years ago
Nexperia
Datasheet10 pages1 year ago
TME
Datasheet20 pages15 years ago
Datasheet22 pages9 years ago
element14 APAC
Datasheet21 pages9 years ago
element14
Datasheet9 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago