onsemi BAS31

Diode Ultra Fast Recovery Rectifier 120V 0.2A 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight25 mg
Technical
Average Rectified Current200 mA
Capacitance35 pF
Current Rating200 A
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Repetitive Reverse Voltage (Vrrm)120 V
Max Reverse Voltage (DC)120 V
Max Surge Current2 A
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current100 nA
Power Dissipation350 mW
Recovery Time50 ns
Reverse Recovery Time50 ns
Reverse Voltage120 V
Schedule B8541100070
Test Current200 mA
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAS31.

Fairchild Semiconductor
Datasheet2 pages22 years ago
Technical Drawing1 page12 years ago
Upverter
Datasheet6 pages9 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages15 years ago
Jameco
Datasheet3 pages16 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+11.02%

Alternate Parts

Price @ 1000
$ 0.07
$ 0.058
$ 0.058
Stock
3,093,578
1,714,113
1,714,113
Authorized Distributors
10
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BAS31.

Related Parts

Descriptions

Descriptions of onsemi BAS31 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 120V 0.2A 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 120V 0.2A 50ns 3-Pin SOT-23 T/R / DIODE ARRAY GP 120V 200MA SOT23
BAS31 Series 350 mW 120 V Max Reverse Voltage 200 mA Small Signal Diode-SOT-23-3
Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not ree
Dual 200mA 100nA@90V 1.25V@400mA 120V SOT-23 Diodes - General Purpose ROHS
GENERAL PURPOSE CONTROLLED AVALANCHE (DOUBLE) DIODE Rectifier Diode, Avalanche, 2 Element, 0.25A, 110V V(RRM), Silicon, TO-236AB
DIODE, GENERAL PURPOSE, SOT-23; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:90V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:1A; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:200mA; Current Ifsm:1A; Diode Configuration:Single; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Forward Current If Max:200mA; Forward Voltage:1V; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Peak Forward Current:600mA; Power Dissipation Ptot Max:350mW; SMD Marking:L21; Termination Type:SMD; Test Current:200mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS31.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight25 mg
Technical
Average Rectified Current200 mA
Capacitance35 pF
Current Rating200 A
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Repetitive Reverse Voltage (Vrrm)120 V
Max Reverse Voltage (DC)120 V
Max Surge Current2 A
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current100 nA
Power Dissipation350 mW
Recovery Time50 ns
Reverse Recovery Time50 ns
Reverse Voltage120 V
Schedule B8541100070
Test Current200 mA
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAS31.

Fairchild Semiconductor
Datasheet2 pages22 years ago
Technical Drawing1 page12 years ago
Upverter
Datasheet6 pages9 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages15 years ago
Jameco
Datasheet3 pages16 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago