onsemi BAS21SLT1G

Rectifier Diode Small Signal Switching 250V 0.225A 50ns 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Average Rectified Current225 mA
Capacitance5 pF
Current Rating225 mA
Element ConfigurationSingle
Forward Current225 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)625 mA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)250 V
Max Surge Current625 mA
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current625 mA
Peak Reverse Current100 µA
Power Dissipation300 mW
Recovery Time50 ns
Reverse Recovery Time50 ns
Schedule B8541100070
Dimensions
Height1.01 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAS21SLT1G.

Newark
Datasheet3 pages7 years ago
Upverter
Datasheet3 pages14 years ago
Datasheet4 pages0 years ago
element14 APAC
Datasheet3 pages11 years ago
TME
Datasheet3 pages7 years ago
iiiC
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Inventory History

3 month trend:
+128%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.054
$ 0.054
Stock
3,508,752
821,073
821,073
Authorized Distributors
13
1
1
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Forward Voltage
1.25 V
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
225 mA
225 mA
225 mA
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BAS21SLT1G.

Related Parts

Descriptions

Descriptions of onsemi BAS21SLT1G provided by its distributors.

Rectifier Diode Small Signal Switching 250V 0.225A 50ns 3-Pin SOT-23 T/R
250 V High Voltage Switching Diode, Dual, Series
250V 300mW Dual 1.25V@200mA 50ns 225mA SOT-23(TO-236) Switching Diode ROHS
Diode Configuration:Single; Repetitive Peak Reverse Voltage:250V; Average Forward Current:200Ma; Forward Voltage Max:1.25V; Reverse Recovery Time:50Ns; Forward Surge Current:625Ma; Operating Temperature Max:150°C; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BAS21SLT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS21SLT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Average Rectified Current225 mA
Capacitance5 pF
Current Rating225 mA
Element ConfigurationSingle
Forward Current225 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)625 mA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)250 V
Max Surge Current625 mA
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current625 mA
Peak Reverse Current100 µA
Power Dissipation300 mW
Recovery Time50 ns
Reverse Recovery Time50 ns
Schedule B8541100070
Dimensions
Height1.01 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAS21SLT1G.

Newark
Datasheet3 pages7 years ago
Upverter
Datasheet3 pages14 years ago
Datasheet4 pages0 years ago
element14 APAC
Datasheet3 pages11 years ago
TME
Datasheet3 pages7 years ago
iiiC
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago