Infineon BAS2103WE6327HTSA1

Rectifier Diode Switching Si 250V 0.25A 50ns Automotive 2-Pin SOD-323 T/R
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-323-2
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current250 mA
Capacitance5 pF
Current Rating250 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)4 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Min Operating Temperature-65 °C
Output Current250 mA
Package Quantity3000
PackagingTape & Reel
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current100 nA
PolarityStandard
Reverse Recovery Time50 ns
Reverse Voltage200 V
Schedule B8541100070
Voltage Rating (DC)200 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Infineon BAS2103WE6327HTSA1.

Newark
Datasheet9 pages16 years ago

Inventory History

3 month trend:
-32.64%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BAS2103WE6327HTSA1.

Related Parts

Descriptions

Descriptions of Infineon BAS2103WE6327HTSA1 provided by its distributors.

Rectifier Diode Switching Si 250V 0.25A 50ns Automotive 2-Pin SOD-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon
DIODE, SWITCHING, 200V, SOD-323; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):250mA;
High Speed Switching Diode. | Summary of Features: For high-speed switching applications; Electrical insulated diodes; Pb-free (RoHS compliant) package1); Qualified according AEC Q101
DIODE, SWITCHING, 200V, SOD-323; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 250mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current Ifsm Max: -; Operating Temperature Max: 150°C; Diode Case Style: SOD-323; No. of Pins: 2Pins; Product Range: BAS21 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018); Diode Type: Switching
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 250 / Peak Average Forward Current (If(AV)) mA = 250 / Forward Voltage (Vf) V = 1.25 / Peak Non-Repetitive Surge Current (Itsm) A = 4 / Peak Reverse Current uA = 100 / Reverse Recovery Time (trr) ns = 50 / Power Dissipation (Pd) mW = 250 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Capacitance pF = 5 / Thermal Resistance K/W = 105

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS 21-03W E6327
  • BAS21-03W E6327
  • BAS21-03WE6327
  • BAS2103WE6327
  • SP000012522

Technical Specifications

Physical
Case/PackageSOD-323-2
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current250 mA
Capacitance5 pF
Current Rating250 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)4 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Min Operating Temperature-65 °C
Output Current250 mA
Package Quantity3000
PackagingTape & Reel
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current100 nA
PolarityStandard
Reverse Recovery Time50 ns
Reverse Voltage200 V
Schedule B8541100070
Voltage Rating (DC)200 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Infineon BAS2103WE6327HTSA1.

Newark
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements