Diotec BAS21

Small Signal Diode, SOT-23, 250V, 0.2A, 150°C, 50ns
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Weight39 mg

Documents

Download datasheets and manufacturer documentation for Diotec BAS21.

Diotec
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet2 pages12 years ago
TME
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+121%

Alternate Parts

Price @ 1000
$ 0.036
$ 0.026
$ 0.026
Stock
455,068
23,193,144
23,193,144
Authorized Distributors
5
13
13
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
-
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
100 nA
100 nA
Reverse Recovery Time
-
50 ns
50 ns

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec BAS21.

Descriptions

Descriptions of Diotec BAS21 provided by its distributors.

Small Signal Diode, SOT-23, 250V, 0.2A, 150°C, 50ns
DIODE GEN PURP 200V 0.2A SOT23-3
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 250 / Peak Average Forward Current (If(AV)) mA = 100 / Forward Voltage (Vf) V = 1.25 / Reverse Recovery Time (trr) ns = 50 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Mounting Type = SMD / MSL = Level-1 / Packaging = Cut Tape / Automotive Qualification Standard = AEC-Q101 / Capacitance pF = 5 / Thermal Resistance K/W = 420

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Weight39 mg

Documents

Download datasheets and manufacturer documentation for Diotec BAS21.

Diotec
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet2 pages12 years ago
TME
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant