NXP Semiconductors BAS16VY,115

BAS16 Series 100 V 200 mA Surface Mount High-Speed Switching Diode - SOT-363

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 4
BAS16VY,115 129,000 Buy Now »
USD
0.037
BAS16VY,115 3,000 Buy Now »
USD
0.042
BAS16VY,115 9,000 Buy Now »
USD
0.042 0.042
BAS16VY,115 183,000 Buy Now »
USD
Arrow
BAS16VY,115 3,000 Buy Now »
USD
0.048
Avnet
BAS16VY,115 0 ··
USD
Digi-Key 3
568-7978-1-ND 34,287 Buy Now »
USD
0.360 0.269 0.152 0.077 0.077
568-7978-6-ND 34,287 Buy Now »
USD
0.360 0.269 0.152 0.077 0.077
568-7978-2-ND 33,000 Buy Now »
USD
0.059
Mouser
771-BAS16VY115 10,614 Buy Now »
USD
0.360 0.236 0.101 0.078 0.052
Newark
79R1798 0 ··
USD
Future Electronics
BAS16VY,115 6,000 Buy Now »
USD
0.033
Farnell
2438933 0 ··
GBP
0.035
element14 APAC
2438933 0 ··
SGD
0.066
Distrelec
BAS16VY,115 2,980 Buy Now »
EUR
0.320 0.210 0.090 0.090 0.090
RS Components
508927 11,420 Buy Now »
GBP
0.055 0.049 0.049
Avnet Europe
BAS16VY,115 15,000 Buy Now »
EUR
Avnet Asia
BAS16VY,115 0 ··
USD
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BAS16VY,115 Contact ··
XS Micro
BAS16VY,115 Contact ··

Descriptions

BAS16 Series 100 V 200 mA Surface Mount High-Speed Switching Diode - SOT-363
Future Electronics
Triple Hi-Speed Sw. Diodes 4ns BAS16VY
RS Components
DIODE ARRAY GP 100V 200MA 6TSSOP
Digi-Key
Diode Switching 100V 0.2A 6-Pin TSSOP T/R
Avnet
Diode [NXP] BAS16VY,115 Diode
Distrelec
Diode Switching 100V 0.2A Automotive 6-Pin TSSOP T/R
Verical
DIODE, SWITCHING, 100V, SC-88
element14 APAC
BAS16 series - 高速开关二极管
NXP Semiconductors
DIODE, SWITCHING, 100V, SC-88
Farnell
Diode Switching 100V 0.2A 6-Pin TSSOP T/R
Avnet Asia
Schottky Diode Array; Diode Type:Switching; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):150mA; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Pins 6
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Tape & Reel (TR)
Lifecycle Status Active
RoHS Compliant

Documents

Future Electronics
Datasheet 20 pages 8 years ago
element14 APAC
Datasheet 21 pages 2 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS BAS16VY,115
NXP BAS16VY,115
PHIL BAS16VY,115
PHILLIPS BAS16VY,115
PHI BAS16VY,115
PHILIPS/NXP BAS16VY,115
PHILIP BAS16VY,115
NXP SEMI BAS16VY,115
PHILIPS SEMICONDUCTORS BAS16VY,115
Philips Semiconductor BAS16VY,115
PHILPS BAS16VY,115
PHILIPS SEMI BAS16VY,115
NXP/PHILIPS BAS16VY,115
NXP SEMICONDUCTOR BAS16VY,115
PHILIPS COMPONENTS BAS16VY,115
PHL BAS16VY,115
PHLIPS BAS16VY,115
PHILIPS ECG BAS16VY,115
PHILL BAS16VY,115
Philips Semiconducto BAS16VY,115
PHILLIP BAS16VY,115
PHILI BAS16VY,115
PHIL/SIG BAS16VY,115
PHILTPS BAS16VY,115
ERO BAS16VY,115
Philips Semiconductors BAS16VY,115
NXP Semiconductors NV BAS16VY,115
NXP BAS16VY,115

Search for other parts like BAS16 »