onsemi BAS16HT1G

Diode, Rectifier, Switching, Vr 75VDC, If 200mA, Pkg SOD-323, Vf 1250mV, Trr 6ns, Cj 2pF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight33 mg
Technical
Average Rectified Current200 mA
Breakdown Voltage75 V
Capacitance2 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)500 mA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)85 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)100 V
Max Surge Current600 mA
Min Operating Temperature-55 °C
Output Current200 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current1 µA
PolarityStandard
Power Dissipation200 mW
Recovery Time6 ns
Reverse Recovery Time6 ns
Reverse Voltage85 V
Schedule B8541100070
Voltage Rating (DC)75 V
Dimensions
Height900 µm
Length1.7 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAS16HT1G.

element14 APAC
Datasheet4 pages0 years ago
Datasheet4 pages7 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet4 pages5 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet4 pages10 years ago
Newark
Datasheet5 pages14 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet5 pages19 years ago
Technical Drawing1 page14 years ago
TME
Datasheet4 pages12 years ago
iiiC
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Jameco
Datasheet5 pages17 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-25.27%

Alternate Parts

Price @ 1000
$ 0.026
$ 0.06
$ 0.021
$ 0.022
Stock
27,727,811
14,896,335
2,078,178
1,192,044
Authorized Distributors
12
12
6
2
Mount
Surface Mount
-
Surface Mount
-
Case/Package
-
SOD-323-2
-
SOD-323-2
Forward Voltage
1.25 V
1.25 V
-
-
Reverse Voltage (DC)
-
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
200 mA
Max Reverse Leakage Current
1 µA
50 µA
-
1 µA
Reverse Recovery Time
6 ns
6 ns
6 ns
6 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BAS16HT1G.

Related Parts

Descriptions

Descriptions of onsemi BAS16HT1G provided by its distributors.

Diode,Rectifier,Switching,Vr 75VDC,If 200mA,Pkg SOD-323,Vf 1250mV,Trr 6ns,Cj 2pF
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
BAS16H Series 100 V 200 mA Surface Mount Switching Diode - SOD-323
DIODE, SMALL SIGNAL, 85V, SOD-323; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 85V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 6ns; Forward Surge Current Ifsm Max: 500mA; Operating Temperature Max: 150°C; Diode Case Style: SOD-323; No. of Pins: 2Pins; Product Range: BAS16 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 200 / Forward Voltage (Vf) kV = 1.25 / Peak Non-Repetitive Surge Current (Itsm) mA = 500 / Peak Reverse Current uA = 1 / Reverse Recovery Time (trr) ns = 6 / Power Dissipation (Pd) mW = 200 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Capacitance pF = 2 / Thermal Resistance W/°C = 635

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS16HT1G.
  • BAS16HT1G..

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight33 mg
Technical
Average Rectified Current200 mA
Breakdown Voltage75 V
Capacitance2 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)500 mA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)85 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)100 V
Max Surge Current600 mA
Min Operating Temperature-55 °C
Output Current200 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current1 µA
PolarityStandard
Power Dissipation200 mW
Recovery Time6 ns
Reverse Recovery Time6 ns
Reverse Voltage85 V
Schedule B8541100070
Voltage Rating (DC)75 V
Dimensions
Height900 µm
Length1.7 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAS16HT1G.

element14 APAC
Datasheet4 pages0 years ago
Datasheet4 pages7 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet4 pages5 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet4 pages10 years ago
Newark
Datasheet5 pages14 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet5 pages19 years ago
Technical Drawing1 page14 years ago
TME
Datasheet4 pages12 years ago
iiiC
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Jameco
Datasheet5 pages17 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago