Nexperia BAS16H

Rectifier Diode, 1 Phase, 1 Element, 0.215A, 100V V(RRM), Silicon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountReverse
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Capacitance1.5 pF
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current500 nA
Reverse Recovery Time4 ns
Reverse Voltage100 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BAS16H.

Farnell
Datasheet21 pages9 years ago
Datasheet20 pages15 years ago
Upverter
Technical Drawing5 pages5 years ago
Datasheet21 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.04
Stock
6,344,620
15,444,870
Authorized Distributors
3
14
Mount
Reverse
-
Case/Package
-
-
Forward Voltage
1.25 V
-
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
4 ns
-

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BAS16H.

Descriptions

Descriptions of Nexperia BAS16H provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.215A, 100V V(RRM), Silicon
DIODE, SWITCH, 100V, 0.215A, SOD123F; Forward Current If(AV):215mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-123F; No. of Pins:2; SVHC:No SVHC (19-Dec-2011)
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 215 / Forward Voltage (Vf) V = 1.25 / Peak Non-Repetitive Surge Current (Itsm) A = 4 / Peak Reverse Current uA = 50 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 380 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Capacitance pF = 1.5 / Thermal Resistance K/W = 330

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
MountReverse
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Capacitance1.5 pF
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current500 nA
Reverse Recovery Time4 ns
Reverse Voltage100 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BAS16H.

Farnell
Datasheet21 pages9 years ago
Datasheet20 pages15 years ago
Upverter
Technical Drawing5 pages5 years ago
Datasheet21 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago