NXP Semiconductors BAS16

Rectifier Diode, 1 Phase, 1 Element, 0.215A, 100V V(RRM), Silicon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Average Rectified Current200 mA
Capacitance1.5 pF
Current2 A
Current Rating200 mA
Element ConfigurationSingle
Forward Current215 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation250 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current100 nA
Max Reverse Voltage (DC)80 V
Max Surge Current500 mA
Min Operating Temperature-65 °C
Output Current200 mA
PackagingTape and Reel
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current500 nA
PolarityStandard
Recovery Time3 ns
Reverse Recovery Time3 ns
Reverse Voltage100 V
TerminationSMD/SMT
Voltage100 V
Voltage Rating (DC)85 V
Dimensions
Height1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAS16.

Upverter
Technical Drawing5 pages5 years ago
Datasheet21 pages9 years ago
Farnell
Datasheet12 pages25 years ago
iiiC
Datasheet20 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BAS16.

Descriptions

Descriptions of NXP Semiconductors BAS16 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.215A, 100V V(RRM), Silicon
75V 1.25V@150mA 44ns 150mA SOT-23(TO-236) Switching Diode ROHS
DIODE, SWITCHING, SOT-23, 85V, 215MA; Diode Type:Small Signal; Forward Current If(AV):215mA; Repetitive Reverse Voltage Vrrm Max:85V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Application Code:High Speed; Current If @ Vf:150mA; Current Ifsm:4A; Current Ir Max:30µA; Diode Configuration:Single; Forward Voltage:1.25V; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Pin Configuration:1A,2NC,3K; Power Dissipation Ptot Max:250mW; Reverse Voltage Vr Max:75V; SMD Marking:A6*; Termination Type:SMD; Time on for IFSM:1µs
DIODE, SWITCHING SOT-23; Diode Type:Small Signal; Voltage Vrrm:85V; Av Current If:215mA; Max Voltage Vf:1V; Termination Type:SMD; Case Style:SOT-23; Current If @ Vf:50mA; Diode Configuration:Single; Max Current If:215mA; Max Current Ifs:0.5A; Max Power Dissipation Ptot:250mW; Pin Configuration:1 nc; 2 a; 3 k; SMD Marking:A6 (p,t,W)
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 215 / Forward Voltage (Vf) V = 1.25 / Peak Non-Repetitive Surge Current (Itsm) A = 4 / Peak Reverse Current uA = 50 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 250 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Capacitance pF = 1.5 / Thermal Resistance K/W = 500

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS 16
  • BAS-16
  • BAS16.
  • BAS16..
  • BAS16...

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Average Rectified Current200 mA
Capacitance1.5 pF
Current2 A
Current Rating200 mA
Element ConfigurationSingle
Forward Current215 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation250 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current100 nA
Max Reverse Voltage (DC)80 V
Max Surge Current500 mA
Min Operating Temperature-65 °C
Output Current200 mA
PackagingTape and Reel
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current500 nA
PolarityStandard
Recovery Time3 ns
Reverse Recovery Time3 ns
Reverse Voltage100 V
TerminationSMD/SMT
Voltage100 V
Voltage Rating (DC)85 V
Dimensions
Height1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAS16.

Upverter
Technical Drawing5 pages5 years ago
Datasheet21 pages9 years ago
Farnell
Datasheet12 pages25 years ago
iiiC
Datasheet20 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago