Fairchild Semiconductor BAS16

High Conductance Ultra Fast Diode Sourced from Process 1P. See BAV99 for characteristics.

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
BAS16/BKN 5,868 Buy Now »
USD
0.038 0.038 0.030 0.025 0.025
BAS16 0 ··
USD
0.021
Arrow 2
BAS16**MULT1 26,743 Buy Now »
USD
0.043 0.038 0.028 0.022 0.021
BAS16 570,000 Buy Now »
USD
0.021
Verical 3
BAS16 48,000 Buy Now »
USD
0.019
BAS16 26,775 Buy Now »
USD
0.022 0.021
BAS16 570,000 Buy Now »
USD
0.021
Newark 3
95M8978 6,143 Buy Now »
USD
0.065 0.065 0.047 0.032
18C5747 3,129 Buy Now »
USD
0.021 0.021 0.021 0.021 0.021
64K2664 21,000 Buy Now »
USD
0.014
Rochester Electronics
BAS16 245,665 Buy Now »
USD
0.040 0.040 0.030 0.030 0.030
Mouser
512-BAS16 37,197 Buy Now »
USD
0.160 0.149 0.053 0.035 0.023
Future Electronics
BAS16 264,000 Buy Now »
USD
0.018
Farnell 3
9843957RL 15,793 Buy Now »
GBP
0.099 0.033 0.027 0.017
9843957 15,793 Buy Now »
GBP
0.099 0.033 0.027 0.017
2126298 4,769 Buy Now »
GBP
0.138 0.129 0.046 0.030 0.030
element14 APAC 4
9843957 7,159 Buy Now »
SGD
0.251 0.234 0.083 0.055 0.036
9843957RL 7,159 Buy Now »
SGD
0.251 0.234 0.083 0.055 0.036
1854348 21,000 Buy Now »
SGD
0.130
2409154 7,181 Buy Now »
SGD
0.020
Avnet Europe
BAS16 9,000 Buy Now »
USD
0.018
Avnet Asia
BAS16 0 ··
USD
RS Components
7390476 4,720 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global 2
C1S226600567646 23 Buy Now »
USD
0.150 0.150 0.150
C1S226600567637 456,000 Buy Now »
USD
0.015
iodParts
BAS16 81,000 Buy Now »
USD
0.027
Freelance Electronics
BAS16 750 Buy Now »
USD
0.030 0.030 0.030 0.030 0.030
Abtronics
BAS16 2,690 ··
Panther Parts
BAS16 1,600 Send RFQ »
STLAA.com
BAS16 3,174 ··
Gerber
BAS16 3,000 Buy Now »
Rotakorn
868252880 6,000 ··
Abacus Technologies
BAS16 4,111 ··
Accelarata
EI4-BAS16 427 ··
Area51
BAS16 1,991 ··
Florida Circuit
BAS16A 981 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BAS16 Contact ··

Descriptions

Diode Small Signal Switching 85V 0.2A 3-Pin SOT-23 T/R
Chip One Stop Global
Small Signal Fast Diode 85V 0.2A SOT23
RS Components
Diode Ultra Fast Recovery Rectifier 85V 0.2A 3-Pin SOT-23 T/R
North Star Micro
High Conductance Ultra Fast Diode Sourced from Process 1P. See BAV99 for characteristics.
Fairchild Semiconductor
DIODE, SWITCHING, 0.2A 85V, SOT-23
Farnell
Diode Small Signal Switching 85V 0.2A 3-Pin SOT-23 T/R
Avnet
DIODE, SWITCHING, 0.2A 85V, SOT-23
element14 APAC
DIODE GEN PURP 80V 200MA SC59-3
Rotakorn
Small Signal Diode, Single, 85 V, 200 mA, 1.25 V, 6 ns, 2 A
Newark
BAS16 Series 350 mW 85 V Max Reverse Voltage 200 mA Small Signal Diode -SOT-23-3
Future Electronics
STK NEW AND ORIGINAL
Gerber
Diode Small Signal Switching 85V 0.2A 3-Pin SOT-23 T/R
Avnet Europe
Diode High Speed BAS16
Florida Circuit
Diode Small Signal Switching 85V 0.2A 3-Pin SOT-23 T/R
Avnet Asia
Diode Small Signal Switching 85V 0.2A 3-Pin SOT-23 T/R
Verical

Technical Specifications

Number of Pins 3
Packaging Cut Tape (CT)
Voltage Rating (DC) 85 V
Case / Package / Footprint SOT-23
Output Current 200 mA (max)
Lifecycle Status Active
RoHS Compliant
Polarity Standard
Current Rating 200 mA
Capacitance 2 pF
Lead-Free Status Lead Free
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Forward Voltage 1 V

Documents

Newark
Datasheet 4 pages 15 years ago
Datasheet
Fairchild Semiconductor
Technical Drawing 1 page 4 years ago
Farnell
Datasheet
Datasheet
Datasheet 8 pages 7 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 3 pages 2 years ago
Reach Statement 2 pages 4 years ago
Materials Sheet 3 pages 2 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago

Images

Alternate Names

FAIRCHILD BAS16
FSC BAS16
FAIR BAS16
QTC BAS16
FAI BAS16
FAIRCHIL BAS16
FAIRCHILD SEMI BAS16
FCS BAS16
QT OPTO BAS16
FAIRCH BAS16
SPT BAS16
FAIRCHILD SEMICONDUCTOR CORP BAS16
FAIRCHI BAS16
FAIRC BAS16
FARICHILD BAS16
FAIRCHLD BAS16
FCH BAS16
FARA BAS16
FDS BAS16
FAIRCHILD SEMICONDUC BAS16
NSC/FSC BAS16
SIGNAL PROCESSING TECHNOLOGIES BAS16
FAIRCHILD SEMIC BAS16
OTHER BAS16
FAIRCHICD BAS16

Search for other parts like BAS16 »