Nexperia BAS116T

OEMs, CMs ONLY (NO BROKERS)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
MountReverse
Number of Pins3
Technical
Element ConfigurationSingle
Forward Current215 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)4 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)85 V
Reverse Recovery Time3 µs

Documents

Download datasheets and manufacturer documentation for Nexperia BAS116T.

Newark
Datasheet10 pages11 years ago
element14 APAC
Datasheet10 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BAS116T.

Descriptions

Descriptions of Nexperia BAS116T provided by its distributors.

OEMs, CMs ONLY (NO BROKERS)
85 V SILICON SIGNAL DIODE
DIODE, SWITCHING, SOT23; Diode Type:Switching; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:85V; Forward Current If(AV):215mA; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:3µs; Forward Surge Current Ifsm Max:4A; Operating Temperature Range:-55°C to +155°C; Diode Case Style:SC-75; No. of Pins:3; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS116-T

Technical Specifications

Physical
Case/PackageSC
MountReverse
Number of Pins3
Technical
Element ConfigurationSingle
Forward Current215 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)4 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)85 V
Reverse Recovery Time3 µs

Documents

Download datasheets and manufacturer documentation for Nexperia BAS116T.

Newark
Datasheet10 pages11 years ago
element14 APAC
Datasheet10 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago