Try the Octopart BOM Tool! Ad
octopart.com

Infineon BAR6306WE6327

Date Code:0435+;RoHS Compliant:Yes;


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
BAR63-06WE6327 7,828 Send RFQ »
Abacus Technologies
BAR6306WE6327 9,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BAR6306WE6327 Contact ··
TransparentC
BAR6306WE6327 Contact Send RFQ »

Descriptions

Date Code:0435+;RoHS Compliant:Yes;
North Star Micro

Technical Specifications

Current Rating 200 mA
Voltage Rating (DC) 80 V
Lead-Free Status Lead Free
Case / Package / Footprint SOT-323
Output Current 100 mA (max)
RoHS Compliant
Resistance 2 Ω
Packaging Tape
Mounting Type Surface Mount

Documents

Compliance Statements
Conflict Mineral Statement

Alternate Names

INFINEON TECHNOLOGIES BAR6306WE6327
INF BAR6306WE6327
INFIN BAR6306WE6327
INFI BAR6306WE6327
INFINION BAR6306WE6327
INFINE BAR6306WE6327
INFINEO BAR6306WE6327
SIM BAR6306WE6327
INFENION BAR6306WE6327
INFIEON BAR6306WE6327
INFINEN BAR6306WE6327
INFINEON TECH BAR6306WE6327
IFT BAR6306WE6327
IFX BAR6306WE6327
INFN BAR6306WE6327
INFINEON/SIEMENS BAR6306WE6327
INFINEON TECHNO BAR6306WE6327
INFINEON TECHNOLOGIES (ASIA BAR6306WE6327
INFINEON/PBF BAR6306WE6327
INFINEON TEC BAR6306WE6327
InfineonPb BAR6306WE6327
Infineon Technologies Americas Inc BAR6306WE6327
INFIENON BAR6306WE6327
Infineon Technologie BAR6306WE6327
INFINEON TECHNOLOGIES ASIA PACIFIC PTE LTD BAR6306WE6327

Search for other parts like BAR6306 »