Infineon BAR151E6327HTSA1

BAR15xx Series 100 V 140 mA Surface Mount Silicon PIN Diode - SOT-23-3
Production

Technical Specifications

Physical
Case/PackageSOT
MountSurface Mount
Number of Pins3
Technical
Capacitance500 fF
Current Rating140 mA
Element ConfigurationDual
Forward Current140 mA
Forward Voltage1.25 V
Max Current Rating140 mA
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Min Operating Temperature-55 °C
Package Quantity3000
PackagingTape & Reel
Power Dissipation250 mW
Reverse Recovery Time1 µs
Reverse Voltage100 V
Reverse Voltage (DC)100 V
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)100 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon BAR151E6327HTSA1.

element14 APAC
Datasheet7 pages12 years ago
Datasheet5 pages19 years ago
Newark
Datasheet6 pages15 years ago
Factory Futures
Datasheet7 pages16 years ago
TME
Datasheet7 pages12 years ago
iiiC
Datasheet7 pages12 years ago
Farnell
Datasheet9 pages17 years ago
Datasheet7 pages20 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BAR151E6327HTSA1.

Related Parts

Descriptions

Descriptions of Infineon BAR151E6327HTSA1 provided by its distributors.

BAR15xx Series 100 V 140 mA Surface Mount Silicon PIN Diode - SOT-23-3
DIODE, RF, PIN, SOT-23; Diode Configuration: Common Cathode; Resistance @ If: 12ohm; Breakdown Voltage Vbr: 100V; Diode Case Style: SOT-23; No. of Pins: 3 Pin; Total Capacitance Ct: 0.5pF; Forward Current If(AV): 140mA; Operati
Silicon PIN Diode | Summary of Features: RF switch, RF attenuator for frequencies above 10 MHz; Low distortion faktor; Long-term stability of electrical characteristics; Pb-free (RoHS compliant) package; Qualified according AEC Q101 | Target Applications: Wireless Communications; High Speed Data Networks

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAR 15-1
  • BAR 15-1 E6327
  • BAR 15-1E6327
  • BAR15-1
  • BAR15-1 E6327
  • BAR15-1-E6327
  • BAR15-1/E6327
  • BAR15-1E6327
  • BAR151E6327
  • SP000010163

Technical Specifications

Physical
Case/PackageSOT
MountSurface Mount
Number of Pins3
Technical
Capacitance500 fF
Current Rating140 mA
Element ConfigurationDual
Forward Current140 mA
Forward Voltage1.25 V
Max Current Rating140 mA
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Min Operating Temperature-55 °C
Package Quantity3000
PackagingTape & Reel
Power Dissipation250 mW
Reverse Recovery Time1 µs
Reverse Voltage100 V
Reverse Voltage (DC)100 V
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)100 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon BAR151E6327HTSA1.

element14 APAC
Datasheet7 pages12 years ago
Datasheet5 pages19 years ago
Newark
Datasheet6 pages15 years ago
Factory Futures
Datasheet7 pages16 years ago
TME
Datasheet7 pages12 years ago
iiiC
Datasheet7 pages12 years ago
Farnell
Datasheet9 pages17 years ago
Datasheet7 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements