NXP Semiconductors BAP51-05W

GENERAL PURPOSE PIN DIODE Pin Diode, 50V V(BR), Silicon

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Element ConfigurationCommon Cathode
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAP51-05W.

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BAP51-05W.

Descriptions

Descriptions of NXP Semiconductors BAP51-05W provided by its distributors.

GENERAL PURPOSE PIN DIODE Pin Diode, 50V V(BR), Silicon
DIODES - RF - DISCRETE SEMICONDUCTOR PRODUCTS
DIODE PIN ATTENUATOR 50V 3-PIN SC-70

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAP5105W

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Element ConfigurationCommon Cathode
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAP51-05W.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago