STMicroelectronics BALF-NRG-02D3

Ultra Miniature 50 Ohm BlueNRG Integrated Harmonic Filter Balun - FLIP CHIP-4
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Bandwidth100 MHz
Frequency2.5 GHz
Max Frequency2.5 GHz
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
Dimensions
Height690 µm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BALF-NRG-02D3.

Newark
Datasheet11 pages6 years ago

Inventory History

3 month trend:
+2.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics BALF-NRG-02D3.

Descriptions

Descriptions of STMicroelectronics BALF-NRG-02D3 provided by its distributors.

Ultra Miniature 50 Ohm BlueNRG Integrated Harmonic Filter Balun - FLIP CHIP-4
BALUN TRANSFORMER, 2.4-2.5GHZ, CSP-4; Balun Mounting: SMD; Frequency Min: 2.4GHz; Frequency Max: 2.5GHz; Impedance - Unbalanced / Balanced: 50ohm; Insertion Loss: 1.33dB; Balun Case Style: CSP; Phase Difference: -; Product Range: -; SVHC: No SVHC (07-Jul-2017)
Secondary DC Resistance Ohm = 50 / Primary DC Resistance Ohm = 50 / Width mm = 0.85 / Operating Temperature Max. °C = 105 / Length mm = 1.4 / Operating Temperature Min. °C = -40 / Frequency Max. MHz = 2500 / Height mm = 0.4 / Frequency Min. MHz = 2400

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BALF-NRG-02 D3
  • BALF-NRG-02D3.

Technical Specifications

Technical
Bandwidth100 MHz
Frequency2.5 GHz
Max Frequency2.5 GHz
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
Dimensions
Height690 µm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BALF-NRG-02D3.

Newark
Datasheet11 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant