STMicroelectronics BAL-NRF02D3

50Ω nominal input / conjugate match balun to nRF51822-CEAA, with integrated harmonic filter
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins5
Technical
Bandwidth2.54 GHz
Frequency2.54 GHz
Impedance50 Ω
Insertion Loss (dB)1.9 dB
Max Frequency2.54 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAL-NRF02D3.

Newark
Datasheet11 pages11 years ago
Datasheet11 pages6 years ago
Future Electronics
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago

Inventory History

3 month trend:
+7.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics BAL-NRF02D3.

Descriptions

Descriptions of STMicroelectronics BAL-NRF02D3 provided by its distributors.

50Ω nominal input / conjugate match balun to nRF51822-CEAA, with integrated harmonic filter
BAL-NRF02 Series 50 Ohm 2.4 - 2.45 Ghz Signal Conditioning Balun Transformer
12dB 6° 2.4GHz~2.54GHz 1.9dB 50Ω UFBGA-5 Balun ROHS
RF Transformer 2400MHz to 2540MHz Surface Mount
Balun, 1.9dB, 2.54GHz, CSP 0.4 mm, RoHS, Tape And Reel
STMicroelectronics SCT
Signal Conditioning Balun for NRF51822 WLCSP type
RF FILTER, BALUN, FLIP-CHIP-5; Filter Type: Balun; No. of Pins: 5Pins; Pass Band Frequency: 2.4GHz to 2.54GHz; RF Filter Applications: nRF51822- CEAA/CDAB/CFAC, nRF51422-CEAA/CDAB/CFAC Transceivers; Filter Case Style: Flip-Chip; Product Range: -; SVHC: No SVHC (17-Dec-2015)
BALUN 2.4-2.54GHZ 5UFBGA CSPBGA
RF Transformer, 2400MHz Min, 2540MHz Max
RF Transformer 5 Terminal Solder SMD
Balun matched NRF51822 NRF51422
FLIPCHIP BALUN W/INTEGRATED MA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAL-NRF02D3.

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins5
Technical
Bandwidth2.54 GHz
Frequency2.54 GHz
Impedance50 Ω
Insertion Loss (dB)1.9 dB
Max Frequency2.54 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAL-NRF02D3.

Newark
Datasheet11 pages11 years ago
Datasheet11 pages6 years ago
Future Electronics
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant