STMicroelectronics BAL-NRF01D3

BAL-NRF01 Series 50 Ohm 2300 to 2500 MHz Signal Conditioning Balun Transformer
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1205
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins5
Technical
Frequency2.4 GHz
Impedance50 Ω
Insertion Loss (dB)2.25 dB
Max Frequency2.54 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
Power Rating250 mW
Resistance1 kΩ
ShieldingUnshielded
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Dimensions
Depth1.01 mm
Height609.6 µm
Length1.475 mm
Width1.01 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAL-NRF01D3.

Upverter
Datasheet10 pages11 years ago
Datasheet9 pages11 years ago
STMicroelectronics
Datasheet9 pages11 years ago

Inventory History

3 month trend:
-5.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics BAL-NRF01D3.

Descriptions

Descriptions of STMicroelectronics BAL-NRF01D3 provided by its distributors.

BAL-NRF01 Series 50 Ohm 2300 to 2500 MHz Signal Conditioning Balun Transformer
50Ω nominal input / conjugate match balun to nRF24LE1 & nRF51822-QFAA, with integrated harmonic filter
RF Transformer 5 Terminal Solder SMD / TRANSFORMER BALUN 50OHM FLIPCHIP
10dB 3° 2.4GHz~2.54GHz 2.25dB 50Ω FCBGA-5 Balun ROHS
RF Transformer 2400MHz to 2540MHz Surface Mount
Balun, 1.3dB, 2.54GHz, CSP 0.4 mm, RoHS, Tape And Reel
STMicroelectronics SCT
Balun transformer,2.45GHz ISM,50 ohm,FC5
Signal Conditioning 50ohm balun Trans 2G45 ISM
RF Transformer, 2400MHz Min, 2540MHz Max
French Electronic Distributor since 1988
Trasformatori audio e segnale 50ohm balu
Balun matched NRF24LE1 NRF24AP2
FLIPCHIP BALUN W/INTEGRATED MA
RF FILTER, BALUN, FLIP-CHIP-5; FILTER TYPE:BALUN; NO. OF PINS:5PINS; PASS BAND FREQUENCY:2.4GHZ TO 2.54GHZ; RF FILTER APPLICATIONS:NRF24AP2-1CH/8CH, NRF51422-QFAA, NRF51822-QFAA, NRF51822-QFAB TRANSCEIVERS; FILTER CASE ROHS COMPLIANT: YES

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAL-NRF01D3.

Technical Specifications

Physical
Case/Package1205
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins5
Technical
Frequency2.4 GHz
Impedance50 Ω
Insertion Loss (dB)2.25 dB
Max Frequency2.54 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
Power Rating250 mW
Resistance1 kΩ
ShieldingUnshielded
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Dimensions
Depth1.01 mm
Height609.6 µm
Length1.475 mm
Width1.01 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAL-NRF01D3.

Upverter
Datasheet10 pages11 years ago
Datasheet9 pages11 years ago
STMicroelectronics
Datasheet9 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant